61 Product Results Found for "ClearanceANZ-semiconductors"
Find a huge range of 32-bit Microcontrollers at element14 Australia. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Renesas, Infineon, Stmicroelectronics & NXP
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $94.980 ($104.48)5+ $94.850 ($104.34)10+ $94.720 ($104.19)25+ $94.430 ($103.87) | SuperH Family SH7216 Series SH7216 Group Microcontrollers | SH2A-FPU | 32 bit | 200MHz | 1MB | 176Pins | LFQFP | 112I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | SuperH | SH7216 | - | ||||||
Each | 1+ $11.610 ($12.77)25+ $10.640 ($11.70)100+ $10.420 ($11.46) | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 120MHz | 512KB | 48Pins | TQFP | 37I/O's | CAN, I2C, SPI, UART, USB | 64KB | 18Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK MC | - | ||||||
Each | 1+ $10.670 ($11.74)25+ $9.940 ($10.93) | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 512KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 64KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ $4.660 ($5.13)10+ $3.190 ($3.51)50+ $3.040 ($3.34)100+ $2.870 ($3.16)250+ $2.590 ($2.85)More Pricing... | RX Family RX100 Series RX111 Group Microcontrollers | - | 32 bit | 32MHz | 96KB | 48Pins | LFQFP | 30I/O's | I2C, SPI, UART, USB | 16KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX100 | - | ||||||
Each | 1+ $3.890 ($4.28)10+ $3.310 ($3.64)25+ $3.170 ($3.49)50+ $3.020 ($3.32)100+ $2.940 ($3.23) | RX Family RX100 Series RX130 Group Microcontrollers | RX | 32 bit | 32MHz | 128KB | 64Pins | LFQFP | 52I/O's | I2C, SCI, SPI | 16KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX100 | - | ||||||
Each | 1+ $14.990 ($16.49)10+ $11.730 ($12.90)25+ $10.320 ($11.35)50+ $10.130 ($11.14)100+ $9.940 ($10.93)More Pricing... | RX Family RX600 Series RX651 Group Microcontrollers | RXv2 | 32 bit | 120MHz | 2MB | 144Pins | LFQFP | 111I/O's | CAN, I2C, SPI, UART, USB | 640KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ $12.250 ($13.48)10+ $9.490 ($10.44)25+ $8.800 ($9.68)50+ $8.790 ($9.67)100+ $8.780 ($9.66)More Pricing... | RX Family RX600 Series RX651 Group Microcontrollers | RX | 32 bit | 120MHz | 1MB | 64Pins | LFQFP | 42I/O's | I2C, SCI, SPI, USB | 256KB | 10Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ $7.310 ($8.04)10+ $6.200 ($6.82) | RX Family RX200 Series RX24U Group Microcontrollers | RX | 32 bit | 80MHz | 512KB | 100Pins | LFQFP | 79I/O's | CAN, I2C, SCI, SPI | 32KB | 20Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | ||||||
Each | 1+ $12.640 ($13.90)10+ $9.800 ($10.78)25+ $9.090 ($10.00)50+ $8.370 ($9.21)100+ $8.070 ($8.88)More Pricing... | RX Family RX660 Series Microcontrollers | RXv3 | 32 bit | 120MHz | 1MB | 100Pins | LFQFP | 92I/O's | CAN, I2C, SCI, SPI | 128KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX660 | - | ||||||
Each | 1+ $21.040 ($23.14)25+ $19.300 ($21.23)100+ $18.240 ($20.06) | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 51I/O's | CAN, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $29.620 ($32.58)10+ $23.570 ($25.93)25+ $22.070 ($24.28)50+ $21.250 ($23.38)100+ $20.410 ($22.45) | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | CAN, SPI | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $47.950 ($52.74)5+ $43.350 ($47.68)10+ $38.760 ($42.64)25+ $36.440 ($40.08)50+ $33.930 ($37.32) | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 4MB | 292Pins | LFBGA | - | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI | 472KB | 60Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each | 1+ $66.640 ($73.30)5+ $61.450 ($67.60)10+ $56.250 ($61.88)25+ $53.130 ($58.44)50+ $50.260 ($55.29) | TPS-1 Family Microcontrollers | - | 32 bit | 100MHz | - | 196Pins | FPBGA | 48I/O's | Ethernet, I2C, SPI, UART | - | - | - | 900mV | 1.1V | -40°C | 125°C | Surface Mount | TPS-1 | - | - | ||||||
Each | 1+ $70.800 ($77.88)5+ $68.780 ($75.66)10+ $68.080 ($74.89) | S32R Family S32Rxx Series Microcontrollers | Power Architecture | 32 bit | 240MHz | 2MB | 257Pins | MAPBGA | - | CAN, Ethernet, I2C, LIN, SPI | 1.5MB | 16Channels | 12Bit | 1.19V | 1.31V | -40°C | 125°C | Surface Mount | S32R | S32Rxx | AEC-Q100 | ||||||
Each | 1+ $14.040 ($15.44)25+ $12.870 ($14.16)100+ $12.630 ($13.89) | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 100MHz | 512KB | 100Pins | TQFP | 85I/O's | I2C, I2S, SPI, UART | 128KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX3xx | - | ||||||
Each | 1+ $6.840 ($7.52)25+ $5.790 ($6.37) | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 128KB | 28Pins | SSOP | 21I/O's | I2C, LIN, SPI, UART, USB | 32KB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ $8.770 ($9.65)25+ $8.060 ($8.87)100+ $7.300 ($8.03) | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32 bit | 72MHz | 256KB | 28Pins | SOIC | 21I/O's | I2C, I2S, SPI, UART | 64KB | 10Channels | 10Bit | 2.5V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ $11.270 ($12.40)25+ $9.870 ($10.86)100+ $8.180 ($9.00)160+ $7.330 ($8.06) | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 72MHz | 128KB | 44Pins | TQFP | 35I/O's | I2C, I2S, SPI, UART, USB | 32KB | 13Channels | 10Bit | 2.5V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $92.800 ($102.08)5+ $84.760 ($93.24)10+ $76.720 ($84.39)25+ $70.030 ($77.03) | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 8MB | 292Pins | LFBGA | 169I/O's | CAN, Ethernet, I2C, LIN, SPI | 2.7MB | 84Channels | 12Bit | 1.17V | 1.43V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $79.940 ($87.93)5+ $72.800 ($80.08)10+ $65.660 ($72.23)25+ $62.100 ($68.31)50+ $59.060 ($64.97) | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 6MB | 292Pins | LFBGA | 166I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI | 4.25MB | 102Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | ||||||
Each | 1+ $8.070 ($8.88)25+ $7.410 ($8.15)100+ $6.720 ($7.39)160+ $6.590 ($7.25) | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 256KB | 64Pins | TQFP | 49I/O's | I2C, I2S, LIN, SPI, UART, USB | 32KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ $8.710 ($9.58)25+ $7.240 ($7.96) | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 128KB | 28Pins | SDIP | 21I/O's | I2C, SPI, UART, USB | 32KB | 9Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Through Hole | PIC32 | PIC32MX | - | ||||||
Each | 1+ $8.770 ($9.65)25+ $8.060 ($8.87)100+ $7.300 ($8.03)160+ $7.180 ($7.90) | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32 bit | 50MHz | 256KB | 44Pins | TQFP | 34I/O's | I2C, I2S, SPI, UART | 64KB | 13Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $47.630 ($52.39)10+ $38.460 ($42.31)25+ $36.170 ($39.79)50+ $34.920 ($38.41)100+ $33.650 ($37.02) | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 4MB | 144Pins | LQFP | 94I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI | 672KB | 43Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | ||||||
Each | 1+ $21.160 ($23.28)25+ $19.250 ($21.18)100+ $17.540 ($19.29) | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | 66MHz | 256KB | 100Pins | TQFP | 81I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | - | ||||||