111 Product Results Found for "ClearanceANZ"
Find a huge range of 32-bit Microcontrollers at element14 Australia. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Renesas, Microchip, Infineon, Stmicroelectronics & NXP
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $44.350 ($48.78)5+ $40.100 ($44.11)10+ $35.860 ($39.45)25+ $33.730 ($37.10)50+ $31.420 ($34.56) | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 4MB | 292Pins | LFBGA | - | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI | 472KB | 60Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $27.400 ($30.14)10+ $21.820 ($24.00)25+ $20.430 ($22.47)50+ $19.660 ($21.63)100+ $18.890 ($20.78) | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | CAN, SPI | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each | 1+ $4.790 ($5.27)10+ $3.620 ($3.98)25+ $3.330 ($3.66)50+ $3.140 ($3.45)100+ $2.950 ($3.24)More Pricing... | RX Family RX200 Series RX23T Group Microcontrollers | RX | 32 bit | 40MHz | 128KB | 64Pins | LFQFP | 50I/O's | I2C, SPI, UART | 12KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | ||||||
Each | 1+ $10.750 ($11.82)25+ $10.200 ($11.22) | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 120MHz | 512KB | 48Pins | TQFP | 37I/O's | CAN, I2C, SPI, UART, USB | 64KB | 18Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK MC | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.890 ($11.98)10+ $9.060 ($9.97)25+ $8.680 ($9.55)50+ $8.530 ($9.38)100+ $8.360 ($9.20)More Pricing... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 48MHz | 512KB | 64Pins | TQFP-EP | 48I/O's | CAN, I2C, SPI, UART | 96KB | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC582Bxx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $73.940 ($81.33)5+ $67.340 ($74.07)10+ $60.740 ($66.81)25+ $57.430 ($63.17)50+ $54.700 ($60.17) | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 6MB | 292Pins | LFBGA | 166I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI | 4.25MB | 102Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | ||||||
Each | 1+ $8.050 ($8.86)25+ $6.700 ($7.37) | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 128KB | 28Pins | SDIP | 21I/O's | I2C, SPI, UART, USB | 32KB | 9Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Through Hole | PIC32 | PIC32MX | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $43.650 ($48.02)10+ $36.440 ($40.08)25+ $34.670 ($38.14)50+ $33.210 ($36.53)100+ $31.730 ($34.90) | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 4MB | 144Pins | LQFP | 94I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI | 672KB | 43Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | ||||||
Each | 1+ $19.580 ($21.54)25+ $17.820 ($19.60)100+ $16.840 ($18.52) | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | 66MHz | 256KB | 100Pins | TQFP | 81I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $64.700 ($71.17)5+ $60.020 ($66.02)10+ $55.330 ($60.86)25+ $53.010 ($58.31)50+ $48.760 ($53.64) | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32 bit | 200MHz | 10MB | 386Pins | FPBGA | - | CAN, Ethernet, LINFlex, I2C, SPI | 1088KB | 96Channels | 10Bit, 12Bit | - | 1.2V | -40°C | 125°C | Surface Mount | SPC5 | SPC58H | AEC-Q100 | ||||||
Each | 1+ $24.500 ($26.95)25+ $23.830 ($26.21) | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 144Pins | LQFP | 120I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | ||||||
Each | 1+ $3.130 ($3.44)25+ $2.920 ($3.21) | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 64KB | 28Pins | SPDIP | 22I/O's | I2S, LIN, SPI, UART | 8KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC32 | PIC32MM | - | ||||||
Each | 1+ $8.640 ($9.50)25+ $7.930 ($8.72)100+ $7.150 ($7.86) | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 72MHz | 256KB | 28Pins | QFN | 17I/O's | I2C, I2S, SPI, UART | 64KB | 9Channels | 10Bit | 2.5V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX2xx | - | ||||||
Each | 1+ $11.430 ($12.57) | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | 120MHz | 1MB | 64Pins | QFN | 48I/O's | I2S, SPI, UART, USB | 256KB | 26Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $33.330 ($36.66)10+ $26.730 ($29.40)25+ $25.070 ($27.58)50+ $24.160 ($26.58)100+ $23.250 ($25.58) | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2.5MB | 144Pins | LQFP | 88I/O's | CAN, ENET, I2C, I2S, LIN, SPI | 240KB | 50Channels | 12Bit | 3.3V | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $35.950 ($39.54)10+ $28.880 ($31.77)25+ $27.120 ($29.83)50+ $26.150 ($28.76)100+ $25.180 ($27.70) | AURIX Family TC33X Series Microcontrollers | TriCore | 32 bit | 300MHz | 2MB | 80Pins | TQFP | - | CAN, I2C, LIN, SPI | 248KB | 17Channels | 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC33x | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $18.900 ($20.79)10+ $14.870 ($16.36)25+ $13.870 ($15.26)50+ $13.310 ($14.64)100+ $12.760 ($14.04)More Pricing... | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 133MHz | 512KB | 80Pins | TQFP | 59I/O's | CAN, LIN, SPI | 56KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each | 1+ $4.320 ($4.75)10+ $2.950 ($3.24)50+ $2.810 ($3.09)100+ $2.660 ($2.93)250+ $2.350 ($2.58)More Pricing... | RX Family RX100 Series RX111 Group Microcontrollers | - | 32 bit | 32MHz | 96KB | 48Pins | LFQFP | 30I/O's | I2C, SPI, UART, USB | 16KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX100 | - | ||||||
Each | 1+ $12.060 ($13.27)25+ $11.060 ($12.17)100+ $10.080 ($11.09) | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 256KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 32KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $22.840 ($25.12)10+ $18.070 ($19.88)25+ $16.890 ($18.58)50+ $16.240 ($17.86)100+ $15.590 ($17.15) | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | ASCLIN, CAN, FlexRay, I2S, QSPI, SENT | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each | 1+ $3.890 ($4.28)10+ $3.310 ($3.64)25+ $3.170 ($3.49)50+ $3.020 ($3.32)100+ $2.940 ($3.23) | RX Family RX100 Series RX130 Group Microcontrollers | RX | 32 bit | 32MHz | 128KB | 64Pins | LFQFP | 52I/O's | I2C, SCI, SPI | 16KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX100 | - | ||||||
Each | 1+ $6.830 ($7.51)25+ $6.820 ($7.50) | PIC32 Family PIC32MZW1 Series Microcontrollers | PIC32 MZ | 32 bit | 200MHz | 1MB | 132Pins | DQFN | 64I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | 20Channels | 12Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ W1 | - | ||||||
Each | 1+ $14.990 ($16.49)10+ $11.730 ($12.90)25+ $10.320 ($11.35)50+ $10.130 ($11.14)100+ $9.940 ($10.93)More Pricing... | RX Family RX600 Series RX651 Group Microcontrollers | RXv2 | 32 bit | 120MHz | 2MB | 144Pins | LFQFP | 111I/O's | CAN, I2C, SPI, UART, USB | 640KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ $7.680 ($8.45)10+ $7.260 ($7.99) | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32 bit | 54MHz | 256KB | 100Pins | LFQFP | 79I/O's | CAN, I2C, IrDA, SCI, SPI, USB | 32KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | ||||||
Each | 1+ $22.030 ($24.23)10+ $15.870 ($17.46)25+ $14.260 ($15.69)50+ $12.500 ($13.75)100+ $12.070 ($13.28)More Pricing... | RX Family RX200 Series RX210 Group Microcontrollers | RX | 32 bit | 50MHz | 768KB | 100Pins | LQFP | 84I/O's | I2C, SPI, SCI | 96KB | 16Channels | 12Bit | 1.62V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | ||||||