32-bit Microcontrollers:
6 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $83.910 ($92.30)5+ $79.670 ($87.64)10+ $75.430 ($82.97)25+ $70.080 ($77.09) | Total:$83.91 Min: 1 / Mult: 1 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32 bit | 16MHz | - | 132Pins | QFP | 15I/O's | QSPI, UART | 2KB | - | - | 4.75V | 5V | -40°C | 85°C | Surface Mount | ColdFire | MC683xx | - | |||||
Each | 1+ $89.940 ($98.93)5+ $84.280 ($92.71)10+ $78.620 ($86.48)25+ $71.760 ($78.94) | Total:$89.94 Min: 1 / Mult: 1 | Coldfire Family MC683xx Series Microcontrollers | CPU32 | 32 bit | 25MHz | - | 132Pins | QFP | - | - | 2KB | - | - | - | - | -40°C | 85°C | Surface Mount | ColdFire | MC683xx | - | |||||
Each | 1+ $95.720 ($105.29)5+ $87.870 ($96.66)10+ $80.010 ($88.01)25+ $76.540 ($84.19) | Total:$95.72 Min: 1 / Mult: 1 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32 bit | 20MHz | - | 132Pins | QFP | 15I/O's | QSPI, UART | 2KB | - | - | 4.75V | 5V | -40°C | 85°C | Surface Mount | ColdFire | MC683xx | - | |||||
Each | 1+ $8.830 ($9.71)10+ $6.810 ($7.49)25+ $6.800 ($7.48)50+ $6.790 ($7.47)100+ $6.780 ($7.46)More Pricing... | Total:$8.83 Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 32 bit | 32MHz | 32KB | 48Pins | LQFP | - | SCI, SPI | 2KB | 7Channels | 10Bit | 3.5V | 20V | -40°C | 125°C | Surface Mount | S12 Magni V | S12ZVMA | AEC-Q100 | |||||
Each | 1+ $14.220 ($15.64)10+ $11.040 ($12.14)25+ $10.250 ($11.28)50+ $9.820 ($10.80)100+ $9.380 ($10.32)More Pricing... | Total:$14.22 Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 32 bit | 32MHz | 32KB | 48Pins | LQFP | - | SCI, SPI | 2KB | 7Channels | 10Bit | 3.5V | 20V | -40°C | 150°C | Surface Mount | S12 Magni V | S12ZVMA | AEC-Q100 | |||||
Each | 1+ $9.090 ($10.00)10+ $7.660 ($8.43)25+ $7.260 ($7.99)50+ $7.190 ($7.91)100+ $7.110 ($7.82)More Pricing... | Total:$9.09 Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 32 bit | 32MHz | 32KB | 32Pins | LQFP | - | SCI, SPI | 2KB | 4Channels | 10Bit | 3.5V | 20V | -40°C | 125°C | Surface Mount | S12 Magni V | S12ZVMA | AEC-Q100 | |||||