32-bit Microcontrollers:
12 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $66.180 ($72.80)5+ $63.960 ($70.36)10+ $61.740 ($67.91)25+ $59.150 ($65.06)50+ $53.600 ($58.96) | Total:$66.18 Min: 1 / Mult: 1 | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32 bit | 200MHz | 10MB | 386Pins | FPBGA | - | CAN, Ethernet, LINFlex, I2C, SPI | 1088KB | 96Channels | 10Bit, 12Bit | - | 1.2V | -40°C | 125°C | Surface Mount | SPC5 | SPC58H | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ $61.740 ($67.91)25+ $59.150 ($65.06)50+ $53.600 ($58.96) | Total:$617.40 Min: 10 / Mult: 1 | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32 bit | 200MHz | 10MB | 386Pins | FPBGA | - | CAN, Ethernet, LINFlex, I2C, SPI | 1088KB | 96Channels | 10Bit, 12Bit | - | 1.2V | -40°C | 125°C | Surface Mount | SPC5 | SPC58H | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $63.170 ($69.49)5+ $59.770 ($65.75)10+ $56.370 ($62.01)25+ $55.820 ($61.40)50+ $55.260 ($60.79) | Total:$63.17 Min: 1 / Mult: 1 | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32 bit | 200MHz | 10MB | 302Pins | FPBGA | - | CAN, Ethernet, LINFlex, I2C, SPI | 1088KB | 96Channels | 10Bit, 12Bit | - | 1.2V | -40°C | 125°C | Surface Mount | SPC5 | SPC58H | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $60.920 ($67.01)5+ $57.380 ($63.12)10+ $53.830 ($59.21)25+ $51.410 ($56.55)50+ $45.970 ($50.57) | Total:$60.92 Min: 1 / Mult: 1 | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32 bit | 200MHz | 10MB | 176Pins | eLQFP | - | CAN, Ethernet, LINFlex, I2C, SPI | 1088KB | 96Channels | 10Bit, 12Bit | - | 1.2V | -40°C | 125°C | Surface Mount | SPC5 | SPC58H | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ $56.370 ($62.01)25+ $55.820 ($61.40)50+ $55.260 ($60.79) | Total:$563.70 Min: 10 / Mult: 1 | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32 bit | 200MHz | 10MB | 302Pins | FPBGA | - | CAN, Ethernet, LINFlex, I2C, SPI | 1088KB | 96Channels | 10Bit, 12Bit | - | 1.2V | -40°C | 125°C | Surface Mount | SPC5 | SPC58H | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ $53.830 ($59.21)25+ $51.410 ($56.55)50+ $45.970 ($50.57) | Total:$538.30 Min: 10 / Mult: 1 | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32 bit | 200MHz | 10MB | 176Pins | eLQFP | - | CAN, Ethernet, LINFlex, I2C, SPI | 1088KB | 96Channels | 10Bit, 12Bit | - | 1.2V | -40°C | 125°C | Surface Mount | SPC5 | SPC58H | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $83.250 ($91.58)5+ $75.800 ($83.38)10+ $68.350 ($75.18)25+ $62.320 ($68.55) | Total:$83.25 Min: 1 / Mult: 1 | AURIX Family TC38x Series Microcontrollers | TriCore | 32 bit | 300MHz | 10MB | 292Pins | LFBGA | 10I/O's | CAN, Ethernet, FlexRay, HSSL, I2C, MAC, MSC, QSPI | 1.568MB | 110Channels | 10Bit, 12Bit | 1.375V | 1.125V | -40°C | 150°C | Surface Mount | AURIX | TC38x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $104.590 ($115.05)5+ $95.500 ($105.05)10+ $86.410 ($95.05)25+ $76.850 ($84.54) | Total:$104.59 Min: 1 / Mult: 1 | AURIX Family TC38x Series Microcontrollers | TriCore | 32 bit | 300MHz | 10MB | 516Pins | FBGA | - | ASCLIN, CANFD, Ethernet, FlexRay, HSSL, I2C, I2S, MSC, PSI, QSPI, SENT | 1.376MB | 138Channels | - | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC38x | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ $68.350 ($75.18)25+ $62.320 ($68.55) | Total:$683.50 Min: 10 / Mult: 1 | AURIX Family TC38x Series Microcontrollers | TriCore | 32 bit | 300MHz | 10MB | 292Pins | LFBGA | 10I/O's | CAN, Ethernet, FlexRay, HSSL, I2C, MAC, MSC, QSPI | 1.568MB | 110Channels | 10Bit, 12Bit | 1.375V | 1.125V | -40°C | 150°C | Surface Mount | AURIX | TC38x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ $86.410 ($95.05)25+ $76.850 ($84.54) | Total:$864.10 Min: 10 / Mult: 1 | - | - | - | 300MHz | 10MB | 516Pins | - | - | - | 1.376MB | 138Channels | - | - | 5V | -40°C | 125°C | - | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ $72.900 ($80.19)25+ $70.050 ($77.06) | Total:$729.00 Min: 10 / Mult: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 10MB | 292Pins | LFBGA | - | CAN, Ethernet, I2C, LIN, QSPI | 1.5MB | - | - | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $88.350 ($97.18)5+ $80.630 ($88.69)10+ $72.900 ($80.19)25+ $70.050 ($77.06) | Total:$88.35 Min: 1 / Mult: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 10MB | 292Pins | LFBGA | - | CAN, Ethernet, I2C, LIN, QSPI | 1.5MB | - | - | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | - | |||||