RX Family RX660 Series Microcontrollers 32-bit Microcontrollers:
2 Products FoundFind a huge range of RX Family RX660 Series Microcontrollers 32-bit Microcontrollers at element14 Australia. We stock a wide range of 32-bit Microcontrollers, such as PIC32 Family PIC32MX Series Microcontrollers, AURIX Family TC2xx Series Microcontrollers, PIC32 Family PIC32MZEF Series Microcontrollers & FT32 Family FT90x Series Microcontrollers 32-bit Microcontrollers from the worlds top manufacturers including: Renesas
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.640 ($13.90)10+ $9.800 ($10.78)25+ $9.090 ($10.00)50+ $8.370 ($9.21)100+ $8.070 ($8.88)More Pricing... | Total:$12.64 Min: 1 / Mult: 1 | RX Family RX660 Series Microcontrollers | RXv3 | 32 bit | 120MHz | 1MB | 100Pins | LFQFP | 92I/O's | CAN, I2C, SCI, SPI | 128KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX660 | |||||
Each | 1+ $14.360 ($15.80)10+ $11.180 ($12.30)25+ $10.490 ($11.54)50+ $9.790 ($10.77)100+ $9.420 ($10.36)More Pricing... | Total:$14.36 Min: 1 / Mult: 1 | RX Family RX660 Series Microcontrollers | RXv3 | 32 bit | 120MHz | 1MB | 144Pins | LFQFP | 131I/O's | CAN, I2C, JTAG, SCI, SPI | 128KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX660 | |||||