32-bit Microcontrollers:
54 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $21.040 ($23.14)25+ $19.300 ($21.23)100+ $18.240 ($20.06) | Total:$21.04 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 51I/O's | CAN, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $14.240 ($15.66)10+ $12.860 ($14.15)25+ $12.280 ($13.51)50+ $11.470 ($12.62)100+ $10.660 ($11.73)More Pricing... | Total:$14.24 Min: 1 / Mult: 1 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 48MHz | 512KB | 64Pins | TQFP-EP | 48I/O's | CAN, I2C, SPI, UART | 96KB | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC582Bxx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $13.740 ($15.11)10+ $11.750 ($12.92) | Total:$13.74 Min: 1 / Mult: 1 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 80MHz | 1MB | 64Pins | TQFP-EP | 48I/O's | CAN, I2C, SPI, UART | 96KB | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC582Bxx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ $11.750 ($12.92) | Total:$117.50 Min: 10 / Mult: 1 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 80MHz | 1MB | 64Pins | TQFP-EP | 48I/O's | CAN, I2C, SPI, UART | 96KB | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC582Bxx | AEC-Q100 | |||||
Each | 1+ $11.780 ($12.96)25+ $10.310 ($11.34)100+ $8.550 ($9.40) | Total:$11.78 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 64KB | 100Pins | TQFP | 85I/O's | I2C, I2S, SPI, UART | 16KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ $12.860 ($14.15)25+ $12.280 ($13.51)50+ $11.470 ($12.62)100+ $10.660 ($11.73)250+ $10.170 ($11.19)More Pricing... | Total:$128.60 Min: 10 / Mult: 1 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 48MHz | 512KB | 64Pins | TQFP-EP | 48I/O's | CAN, I2C, SPI, UART | 96KB | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC582Bxx | AEC-Q100 | |||||
Each | 1+ $12.690 ($13.96)25+ $11.640 ($12.80)100+ $10.540 ($11.59)160+ $10.330 ($11.36) | Total:$12.69 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 256KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 32KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ $17.350 ($19.08)3600+ $17.010 ($18.71) | Total:$20,820.00 Min: 1200 / Mult: 1200 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 83I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ $24.680 ($27.15)10+ $19.540 ($21.49)25+ $18.240 ($20.06)50+ $17.530 ($19.28)100+ $16.820 ($18.50)More Pricing... | Total:$24.68 Min: 1 / Mult: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 80Pins | LQFP | 66I/O's | I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | - | |||||
Each | 1+ $23.400 ($25.74)25+ $19.430 ($21.37)100+ $19.050 ($20.96) | Total:$23.40 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 83I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | AEC-Q100 | |||||
Each | 1+ $20.050 ($22.06)25+ $18.520 ($20.37)100+ $17.200 ($18.92)160+ $17.190 ($18.91) | Total:$20.05 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 64Pins | TQFP | 51I/O's | CAN, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | AEC-Q100 | |||||
Each | 1+ $23.600 ($25.96)10+ $18.690 ($20.56)25+ $17.470 ($19.22) | Total:$23.60 Min: 1 / Mult: 1 | RH850 Family RH850/F1x Series RH850/F1K Group Microcontrollers | G3KH | 32 bit | 120MHz | 2MB | 144Pins | LQFP | 120I/O's | CAN, I2C, LIN, UART | 192KB | 48Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | RH850 | RH850/F1x | - | |||||
Each | 1+ $13.990 ($15.39)10+ $10.860 ($11.95)25+ $10.070 ($11.08)50+ $9.240 ($10.16)100+ $8.940 ($9.83)More Pricing... | Total:$13.99 Min: 1 / Mult: 1 | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32 bit | 160MHz | 512KB | 100Pins | LFQFP | 73I/O's | CAN, I2C, SCI, SPI | 64KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ $29.220 ($32.14)10+ $27.980 ($30.78)25+ $26.730 ($29.40)50+ $25.480 ($28.03)100+ $24.230 ($26.65) | Total:$29.22 Min: 1 / Mult: 1 | RH850 Family RH850/F1xx Series RH850/F1KM-S2 Group Microcontrollers | G3KH | - | 240MHz | 2MB | 100Pins | LQFP | 75I/O's | CAN, I2C, LIN, SPI, UART | 256KB | 32Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | RH850 | RH850/F1xx | - | |||||
Each | 1+ $21.560 ($23.72)10+ $20.590 ($22.65)25+ $19.620 ($21.58)50+ $18.650 ($20.52)100+ $17.840 ($19.62) | Total:$21.56 Min: 1 / Mult: 1 | RH850 Family RH850/F1xx Series RH850/F1KM-S1 Group Microcontrollers | G3KH | 32 bit | 120MHz | 1MB | 48Pins | LQFP | 33I/O's | CAN, Ethernet, I2C, LIN, UART | 128KB | 12Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | RH850 | RH850/F1xx | - | |||||
Each | 1+ $19.400 ($21.34)10+ $15.300 ($16.83)25+ $14.940 ($16.43)50+ $14.770 ($16.25) | Total:$19.40 Min: 1 / Mult: 1 | RH850 Family RH850/F1xx Series RH850/F1KM-S1 Group Microcontrollers | G3KH | 32 bit | 120MHz | 1MB | 64Pins | LQFP | 49I/O's | CAN, Ethernet, I2C, LIN, UART | 128KB | 21Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | RH850 | RH850/F1xx | - | |||||
Each | 1+ $17.100 ($18.81)10+ $13.400 ($14.74)25+ $12.450 ($13.70)50+ $11.510 ($12.66)100+ $11.120 ($12.23)More Pricing... | Total:$17.10 Min: 1 / Mult: 1 | RX Family RX600 Series RX671 Group Microcontrollers | RX | 32 bit | 120MHz | 2MB | 100Pins | LFQFP | 81I/O's | CAN, I2C, SCI, SPI, USB | 384KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ $31.030 ($34.13)10+ $29.680 ($32.65)25+ $28.330 ($31.16)50+ $26.980 ($29.68)100+ $25.740 ($28.31) | Total:$31.03 Min: 1 / Mult: 1 | - | RH850 | - | 240MHz | 2MB | 176Pins | LQFP | 144I/O's | CAN, I2C, LIN, SPI, SENT | 256KB | 58Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | RH850/F1KM-S2 | RH850/F1x | - | |||||
Each | 1+ $14.200 ($15.62)10+ $11.000 ($12.10)25+ $10.210 ($11.23)50+ $9.470 ($10.42)100+ $9.460 ($10.41)More Pricing... | Total:$14.20 Min: 1 / Mult: 1 | RX Family RX200 Series RX26T Group Microcontrollers | RXv3 | 32 bit | 120MHz | 512KB | 48Pins | LFQFP | 37I/O's | CANFD, I2C, I3C, SCI, SPI | 64KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RX | RX200 | - | |||||
Each | 1+ $24.080 ($26.49)10+ $19.040 ($20.94)25+ $17.780 ($19.56)50+ $17.090 ($18.80)100+ $16.400 ($18.04)More Pricing... | Total:$24.08 Min: 1 / Mult: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | - | |||||
Each | 1+ $24.250 ($26.68)10+ $19.160 ($21.08)25+ $17.890 ($19.68)50+ $17.200 ($18.92)100+ $16.500 ($18.15)More Pricing... | Total:$24.25 Min: 1 / Mult: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 64Pins | QFP | 51I/O's | I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | - | |||||
Each | 1+ $9.970 ($10.97)10+ $7.750 ($8.52)25+ $7.520 ($8.27) | Total:$9.97 Min: 1 / Mult: 1 | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32 bit | 54MHz | 512KB | 100Pins | LFQFP | 79I/O's | CAN, I2C, IrDA, SCI, SPI, USB | 64KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | RX | RX200 | - | |||||
Each | 1+ $20.270 ($22.30)10+ $17.740 ($19.51)25+ $14.700 ($16.17)50+ $13.180 ($14.50)100+ $12.170 ($13.39)More Pricing... | Total:$20.27 Min: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 1MB | 68Pins | VFQFPN | 49I/O's | I2C, LPUART, SAI, SPI, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WB | - | |||||
Each | 1+ $22.880 ($25.17)10+ $18.020 ($19.82)25+ $16.830 ($18.51)50+ $15.920 ($17.51)100+ $15.000 ($16.50)More Pricing... | Total:$22.88 Min: 1 / Mult: 1 | RH850 Family RH850/F1xx Series RH850/F1KM-S1 Group Microcontrollers | G3KH | 32 bit | 120MHz | 1MB | 80Pins | LQFP | 65I/O's | CAN, Ethernet, I2C, LIN, UART | 128KB | 25Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | RH850 | RH850/F1xx | - | |||||
Each | 1+ $32.610 ($35.87)10+ $25.980 ($28.58)25+ $22.560 ($24.82)50+ $22.550 ($24.80)100+ $22.540 ($24.79) | Total:$32.61 Min: 1 / Mult: 1 | RH850 Family RH850/F1xx Series RH850/F1KM-S4 Group Microcontrollers | G3KH | 32 bit | 240MHz | 4MB | 176Pins | LQFP | 144I/O's | CAN, Ethernet, I2C, LIN, UART | 512KB | 58Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | RH850 | RH850/F1xx | - | |||||