0
0 Items$0.00

32-bit Microcontrollers :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2946878

RoHS

Each
1+ $16.320($17.95)
10+ $14.740($16.21)
25+ $11.890($13.08)
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
100Pins
LQFP
65I/O's
I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
-
FT90x
2946873

RoHS

Each
1+ $21.470($23.62)
10+ $16.310($17.94)
25+ $15.630($17.19)
50+ $14.160($15.58)
100+ $12.680($13.95)
More Pricing...
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
100Pins
QFN
65I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
-
FT90x
4147245

RoHS

Each
1+ $21.170($23.29)
10+ $16.700($18.37)
25+ $15.580($17.14)
50+ $14.900($16.39)
100+ $14.220($15.64)
More Pricing...
RH850 Family RH850/F1xx Series RH850/F1KM-S1 Group Microcontrollers
G3KH
32 bit
120MHz
1MB
80Pins
LQFP
65I/O's
CAN, Ethernet, I2C, LIN, UART
128KB
25Channels
10Bit, 12Bit
3V
5.5V
-40°C
105°C
Surface Mount
RH850
RH850/F1xx
2946872

RoHS

Each
1+ $20.050($22.06)
10+ $15.280($16.81)
25+ $12.680($13.95)
50+ $12.670($13.94)
100+ $12.580($13.84)
More Pricing...
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
100Pins
LQFP
65I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
-
FT90x
2503923

RoHS

Each
1+ $15.890($17.48)
10+ $13.250($14.58)
25+ $11.430($12.57)
50+ $10.900($11.99)
100+ $10.590($11.65)
More Pricing...
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
100Pins
QFN
65I/O's
I2C, I2S, SPI, UART, USB
64KB
7Channels
10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
FT32
FT90x
2503918

RoHS

Each
1+ $17.090($18.80)
10+ $14.250($15.68)
25+ $12.290($13.52)
50+ $11.720($12.89)
100+ $11.400($12.54)
More Pricing...
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
100Pins
LQFP
65I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
7Channels
10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
FT32
FT90x
2503917

RoHS

Each
1+ $16.290($17.92)
10+ $13.580($14.94)
25+ $11.710($12.88)
50+ $11.170($12.29)
100+ $10.860($11.95)
More Pricing...
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
100Pins
QFN
65I/O's
Ethernet, I2C, I2S, SPI, UART, USB
64KB
7Channels
10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
FT32
FT90x
2503916

RoHS

Each
1+ $16.290($17.92)
10+ $13.580($14.94)
25+ $11.710($12.88)
50+ $11.170($12.29)
100+ $10.860($11.95)
More Pricing...
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
100Pins
LQFP
65I/O's
Ethernet, I2C, I2S, SPI, UART, USB
64KB
7Channels
10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
FT32
FT90x
2946877

RoHS

Each
1+ $17.160($18.88)
10+ $15.080($16.59)
25+ $14.390($15.83)
50+ $13.880($15.27)
100+ $13.360($14.70)
More Pricing...
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
100Pins
QFN
65I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
-
FT90x
2946874

RoHS

Each
1+ $19.530($21.48)
10+ $16.120($17.73)
25+ $13.150($14.46)
50+ $13.140($14.45)
100+ $13.010($14.31)
More Pricing...
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
100Pins
LQFP
65I/O's
Ethernet, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
-
FT90x
2946876

RoHS

Each
1+ $25.060($27.57)
10+ $22.650($24.92)
25+ $15.480($17.03)
50+ $13.420($14.76)
100+ $13.330($14.66)
More Pricing...
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
100Pins
LQFP
65I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
-
FT90x
2946875

RoHS

Each
1+ $24.670($27.14)
10+ $22.300($24.53)
25+ $15.100($16.61)
50+ $14.130($15.54)
100+ $13.160($14.48)
More Pricing...
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
100Pins
QFN
65I/O's
Ethernet, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
-
FT90x
1-12 of 12 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account