e200z4d 32-bit Microcontrollers:
3 Products FoundFind a huge range of e200z4d 32-bit Microcontrollers at element14 Australia. We stock a wide range of 32-bit Microcontrollers, such as PIC32, RX, Power Architecture & TriCore 32-bit Microcontrollers from the worlds top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $46.320 ($50.95)5+ $42.730 ($47.00)10+ $39.140 ($43.05)25+ $37.390 ($41.13)50+ $36.900 ($40.59) | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | 32 bit | 180MHz | 4MB | 292Pins | FPBGA | 215I/O's | DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $39.630 ($43.59)5+ $37.800 ($41.58)10+ $35.960 ($39.56)25+ $34.130 ($37.54)50+ $32.300 ($35.53) | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | 32 bit | 180MHz | 4MB | 176Pins | eLQFP-EP | 154I/O's | DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $34.530 ($37.98)10+ $27.620 ($30.38)25+ $27.180 ($29.90)50+ $26.740 ($29.41)100+ $26.300 ($28.93) | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | 32 bit | 180MHz | 4MB | 64Pins | eTQFP-EP | 42I/O's | CAN, DSPI, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | ||||||