23 Product Results Found for "BRIDGETEK"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $17.230 ($18.95)10+ $14.920 ($16.41)25+ $14.160 ($15.58)50+ $13.660 ($15.03)100+ $13.170 ($14.49)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 80Pins | LQFP | 42I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | ||||||
Each | 1+ $16.320 ($17.95)10+ $14.740 ($16.21)25+ $11.890 ($13.08) | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 65I/O's | I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | ||||||
Each | 1+ $22.420 ($24.66)10+ $17.030 ($18.73)25+ $16.320 ($17.95)50+ $15.510 ($17.06)100+ $14.690 ($16.16)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | QFN | 65I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | ||||||
Each | 1+ $11.770 ($12.95)10+ $9.760 ($10.74)25+ $9.590 ($10.55) | FT32 Family FT93x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 68Pins | QFN | 40I/O's | I2C, SPI, UART, USB | 32KB | 3Channels | 8Bit | - | - | -40°C | 85°C | Surface Mount | FT32 | FT93x | ||||||
Each | 1+ $19.990 ($21.99)10+ $16.250 ($17.88)25+ $15.500 ($17.05)50+ $14.480 ($15.93)100+ $13.450 ($14.80)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 76Pins | QFN | 42I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | ||||||
Each | 1+ $18.460 ($20.31)10+ $12.920 ($14.21)25+ $11.280 ($12.41)50+ $10.380 ($11.42)100+ $9.480 ($10.43)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 80Pins | LQFP | 42I/O's | I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | ||||||
Each | 1+ $21.570 ($23.73)10+ $16.850 ($18.54)25+ $13.980 ($15.38)50+ $13.970 ($15.37)100+ $13.820 ($15.20)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 65I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | ||||||
Each | 1+ $18.750 ($20.62)10+ $15.420 ($16.96)25+ $13.190 ($14.51)50+ $12.470 ($13.72)100+ $11.900 ($13.09)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | QFN | 65I/O's | I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | FT32 | FT90x | ||||||
Each | 1+ $20.590 ($22.65)10+ $16.930 ($18.62)25+ $14.170 ($15.59)50+ $13.400 ($14.74)100+ $12.840 ($14.12)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 65I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | FT32 | FT90x | ||||||
Each | 1+ $18.060 ($19.87)10+ $14.940 ($16.43)25+ $12.690 ($13.96)50+ $12.010 ($13.21)100+ $11.480 ($12.63)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 76Pins | QFN | 42I/O's | CAN, I2C, SPI, UART, USB | 64KB | 4Channels | 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | FT32 | FT90x | ||||||
Each | 1+ $19.220 ($21.14)10+ $15.800 ($17.38)25+ $13.520 ($14.87)50+ $12.780 ($14.06)100+ $12.190 ($13.41)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | QFN | 65I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | FT32 | FT90x | ||||||
Each | 1+ $16.870 ($18.56)10+ $13.870 ($15.26)25+ $11.870 ($13.06)50+ $11.220 ($12.34)100+ $10.700 ($11.77)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 76Pins | QFN | 42I/O's | I2C, SPI, UART, USB | 64KB | 4Channels | 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | FT32 | FT90x | ||||||
Each | 1+ $19.220 ($21.14)10+ $15.800 ($17.38)25+ $13.520 ($14.87)50+ $12.780 ($14.06)100+ $12.190 ($13.41)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 65I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | FT32 | FT90x | ||||||
Each | 1+ $23.760 ($26.14)10+ $20.790 ($22.87)25+ $17.230 ($18.95)50+ $15.450 ($17.00)100+ $14.260 ($15.69)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 76Pins | QFN | 42I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | ||||||
Each | 1+ $19.330 ($21.26)10+ $16.690 ($18.36)25+ $16.030 ($17.63)50+ $15.340 ($16.87)100+ $14.650 ($16.11)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | QFN | 65I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | ||||||
Each | 1+ $22.480 ($24.73)10+ $19.670 ($21.64)25+ $16.300 ($17.93)50+ $14.620 ($16.08)100+ $13.490 ($14.84)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 76Pins | QFN | 42I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | ||||||
Each | 1+ $17.730 ($19.50)10+ $14.860 ($16.35)25+ $14.320 ($15.75)50+ $13.710 ($15.08)100+ $13.090 ($14.40)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 80Pins | LQFP | 42I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | ||||||
Each | 1+ $21.110 ($23.22)10+ $17.440 ($19.18)25+ $14.220 ($15.64)50+ $14.200 ($15.62)100+ $14.060 ($15.47)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 65I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | ||||||
Each | 1+ $25.040 ($27.54)10+ $22.600 ($24.86)25+ $17.060 ($18.77)50+ $14.800 ($16.28)100+ $14.650 ($16.11)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 65I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | ||||||
Each | 1+ $24.470 ($26.92)10+ $22.140 ($24.35)25+ $15.470 ($17.02)50+ $14.850 ($16.34)100+ $14.230 ($15.65)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 76Pins | QFN | 42I/O's | I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | ||||||
Each | 1+ $22.280 ($24.51)10+ $19.490 ($21.44)25+ $16.160 ($17.78)50+ $14.490 ($15.94)100+ $13.370 ($14.71)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 80Pins | LQFP | 42I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | ||||||
Each | 1+ $17.550 ($19.30)10+ $13.570 ($14.93)25+ $12.940 ($14.23)50+ $12.090 ($13.30)100+ $11.240 ($12.36)More Pricing... | FT32 Family FT93x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 56Pins | QFN | 28I/O's | I2C, SPI, UART, USB | 32KB | 3Channels | 8Bit | - | - | -40°C | 85°C | Surface Mount | FT32 | FT93x | ||||||
Each | 1+ $25.880 ($28.47)10+ $23.430 ($25.77)25+ $17.130 ($18.84)50+ $15.830 ($17.41)100+ $14.520 ($15.97)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | QFN | 65I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | ||||||