8 Product Results Found for "BG"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $20.460 ($22.51)25+ $18.780 ($20.66)100+ $18.640 ($20.50)184+ $18.500 ($20.35) | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 121Pins | BGA | 85I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | ||||||
Each | 1+ $18.740 ($20.61)25+ $16.800 ($18.48) | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | - | 121Pins | BGA | 85I/O's | ENET, I2C, SPI, USB | - | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | ||||||
Each | 1+ $12.770 ($14.05)25+ $11.450 ($12.60) | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | - | 121Pins | BGA | 85I/O's | I2C, SPI, UART | - | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | ||||||
Each | 1+ $18.040 ($19.84)25+ $16.180 ($17.80) | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | - | 121Pins | BGA | 85I/O's | CAN, I2C, SPI, UART, USB | - | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | ||||||
Each | 1+ $12.770 ($14.05)25+ $11.450 ($12.60) | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | - | 121Pins | BGA | 85I/O's | I2C, SPI, UART | - | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | ||||||
Each | 1+ $13.060 ($14.37)25+ $11.710 ($12.88) | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | - | 121Pins | BGA | 85I/O's | I2C, SPI, UART | - | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | ||||||
Each | 1+ $16.690 ($18.36)25+ $14.970 ($16.47) | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | - | 121Pins | BGA | 85I/O's | CAN, I2C, SPI, UART, USB | - | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | ||||||
Each | 1+ $13.510 ($14.86)25+ $12.120 ($13.33) | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | - | 121Pins | BGA | 85I/O's | I2C, SPI, UART, USB | - | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | ||||||