RX Family RX600 Series RX63N Group Microcontrollers 32-bit Microcontrollers:
6 Products FoundFind a huge range of RX Family RX600 Series RX63N Group Microcontrollers 32-bit Microcontrollers at element14 Australia. We stock a wide range of 32-bit Microcontrollers, such as PIC32 Family PIC32MX Series Microcontrollers, AURIX Family TC2xx Series Microcontrollers, PIC32 Family PIC32MZEF Series Microcontrollers & FT32 Family FT90x Series Microcontrollers 32-bit Microcontrollers from the worlds top manufacturers including: Renesas
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $37.440 ($41.18)10+ $31.690 ($34.86)25+ $30.390 ($33.43)50+ $30.370 ($33.41)100+ $26.750 ($29.42) | Min: 1 / Mult: 1 | RX Family RX600 Series RX63N Group Microcontrollers | RX | 32 bit | 100MHz | 1MB | 144Pins | LQFP | 112I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | 29Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | |||||
Each | 1+ $45.910 ($50.50)10+ $40.170 ($44.19)25+ $33.280 ($36.61)50+ $29.840 ($32.82)100+ $27.540 ($30.29) | Min: 1 / Mult: 1 | RX Family RX600 Series RX63N Group Microcontrollers | RX | 32 bit | 100MHz | 2MB | 176Pins | LQFP | 133I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 128KB | 21Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | |||||
Each | 1+ $37.680 ($41.45)10+ $29.490 ($32.44)25+ $28.160 ($30.98)50+ $28.140 ($30.95)100+ $25.180 ($27.70) | Min: 1 / Mult: 1 | RX Family RX600 Series RX63N Group Microcontrollers | RX | 32 bit | 100MHz | 1MB | 144Pins | LQFP | 111I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 256KB | 21Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | |||||
Each | 1+ $42.570 ($46.83)10+ $34.250 ($37.68)25+ $31.290 ($34.42)50+ $30.460 ($33.51)100+ $29.620 ($32.58) | Min: 1 / Mult: 1 | RX Family RX600 Series RX63N Group Microcontrollers | RX | 32 bit | 100MHz | 2MB | 176Pins | LQFP | 134I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 256KB | 29Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | |||||
Each | 1+ $39.660 ($43.63)10+ $31.040 ($34.14)25+ $29.640 ($32.60)50+ $29.620 ($32.58)100+ $26.480 ($29.13) | Min: 1 / Mult: 1 | RX Family RX600 Series RX63N Group Microcontrollers | - | 32 bit | 100MHz | 1024KB | 144Pins | LFQFP | 111I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 256KB | 29Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | |||||
Each | 1+ $41.400 ($45.54)10+ $32.370 ($35.61)25+ $30.920 ($34.01)50+ $28.500 ($31.35)100+ $26.070 ($28.68) | Min: 1 / Mult: 1 | RX Family RX600 Series RX63N Group Microcontrollers | RX | 32 bit | 100MHz | 1.5MB | 176Pins | LQFP | 133I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 128KB | 21Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | |||||