RX Family RX600 Series RX621 Group Microcontrollers 32-bit Microcontrollers:
6 Products FoundFind a huge range of RX Family RX600 Series RX621 Group Microcontrollers 32-bit Microcontrollers at element14 Australia. We stock a wide range of 32-bit Microcontrollers, such as PIC32 Family PIC32MX Series Microcontrollers, AURIX Family TC2xx Series Microcontrollers, PIC32 Family PIC32MZEF Series Microcontrollers & FT32 Family FT90x Series Microcontrollers 32-bit Microcontrollers from the worlds top manufacturers including: Renesas
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $28.040 ($30.84)10+ $24.520 ($26.97)25+ $23.820 ($26.20)50+ $21.980 ($24.18)100+ $20.140 ($22.15) | Min: 1 / Mult: 1 | RX Family RX600 Series RX621 Group Microcontrollers | - | 32 bit | 100MHz | 512KB | 176Pins | LFBGA | 126I/O's | CAN, I2C, SPI, UART, USB | 96KB | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | |||||
Each | 1+ $28.580 ($31.44)10+ $23.090 ($25.40)25+ $22.140 ($24.35)50+ $20.830 ($22.91)100+ $19.520 ($21.47)More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX621 Group Microcontrollers | RX | 32 bit | 100MHz | 512KB | 144Pins | LQFP | 105I/O's | CAN, I2C, SPI, UART, USB | 96KB | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | |||||
Each | 1+ $13.270 ($14.60) | Min: 1 / Mult: 1 | RX Family RX600 Series RX621 Group Microcontrollers | RX | 32 bit | 100MHz | 256KB | 176Pins | LFBGA | 126I/O's | CAN, I2C, SCI, SPI, UART, USB | 64KB | 8Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | |||||
Each | 1+ $14.810 ($16.29)10+ $14.780 ($16.26)25+ $14.650 ($16.11)50+ $14.370 ($15.81)100+ $14.090 ($15.50)More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX621 Group Microcontrollers | RX | 32 bit | 100MHz | 512KB | 100Pins | LQFP | 74I/O's | CAN, I2C, SPI, UART, USB | 96KB | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | |||||
Each | 1+ $23.960 ($26.36)10+ $18.190 ($20.01)25+ $17.480 ($19.23)50+ $15.370 ($16.91)100+ $15.000 ($16.50)More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX621 Group Microcontrollers | RX | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 72I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 64KB | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | |||||
Each | 1+ $23.860 ($26.25)10+ $20.880 ($22.97)25+ $17.300 ($19.03)50+ $15.510 ($17.06)100+ $14.320 ($15.75)More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX621 Group Microcontrollers | RX | 32 bit | 100MHz | 384KB | 100Pins | LQFP | 72I/O's | CAN, I2C, SCI, SPI, UART, USB | 64KB | 8Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | |||||