16-bit Microcontrollers:
17 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $17.190 ($18.91)10+ $13.450 ($14.80)25+ $12.520 ($13.77)50+ $11.990 ($13.19)100+ $11.460 ($12.61)More Pricing... | Total:$17.19 Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | CAN, SCI, SPI | 8KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | |||||
Each | 1+ $18.880 ($20.77)10+ $14.110 ($15.52)25+ $13.550 ($14.90)50+ $13.000 ($14.30)100+ $12.440 ($13.68)More Pricing... | Total:$18.88 Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | CAN, SCI, SPI | 8KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | |||||
Each | 1+ $3.430 ($3.77)25+ $3.110 ($3.42)100+ $2.830 ($3.11) | Total:$3.43 Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 48Pins | UQFN | 40I/O's | I2C, SPI, UART | 16KB | 14Channels | 10Bit, 12Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | |||||
Each | 1+ $63.540 ($69.89)5+ $54.660 ($60.13)10+ $50.520 ($55.57)25+ $47.890 ($52.68)50+ $46.770 ($51.45) | Total:$63.54 Min: 1 / Mult: 1 | HCS12X Family S12XH Series Microcontrollers | HCS12X | 16 bit | 80MHz | 512KB | 144Pins | LQFP | 117I/O's | CAN, I2C, SCI, SPI | 32KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | S12XH | HCS12X | AEC-Q100 | |||||
Each | 1+ $21.940 ($24.13)10+ $17.530 ($19.28)25+ $16.640 ($18.30)50+ $15.740 ($17.31)100+ $14.750 ($16.23)More Pricing... | Total:$21.94 Min: 1 / Mult: 1 | S12X Family S12XH Series Microcontrollers | HCS12X | 16 bit | 40MHz | 128KB | 100Pins | LQFP | 76I/O's | CAN, I2C, SCI, SPI | 8KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | S12XH | S12X | AEC-Q100 | |||||
Each | 1+ $23.140 ($25.45)10+ $18.490 ($20.34)25+ $17.540 ($19.29)50+ $16.600 ($18.26)100+ $15.560 ($17.12)More Pricing... | Total:$23.14 Min: 1 / Mult: 1 | S12X Family S12XH Series Microcontrollers | S12 | 16 bit | 40MHz | 128KB | 112Pins | LQFP | - | CAN, I2C, SCI, SPI | 8KB | 12Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | S12XHY | S12 | - | |||||
Each | 1+ $13.140 ($14.45)10+ $10.500 ($11.55)25+ $9.960 ($10.96)50+ $9.430 ($10.37)100+ $8.840 ($9.72)More Pricing... | Total:$13.14 Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 32KB | 48Pins | LQFP | 10I/O's | SCI | 4KB | 10Channels | 12Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | |||||
Each | 1+ $17.150 ($18.86)10+ $15.010 ($16.51)25+ $12.430 ($13.67)50+ $11.150 ($12.26)100+ $10.290 ($11.32)More Pricing... | Total:$17.15 Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | CAN, SCI, SPI | 8KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | |||||
Each | 1+ $75.460 ($83.01)5+ $70.000 ($77.00)10+ $64.540 ($70.99)25+ $61.000 ($67.10)50+ $59.780 ($65.76) | Total:$75.46 Min: 1 / Mult: 1 | HC12 Family 68HC912B32 Series Microcontrollers | HC12 | 16 bit | 8MHz | 32KB | 80Pins | QFP | 63I/O's | SCI, SPI | 1KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | 68HC912B32 | HC12 | - | |||||
Each | 1+ $17.050 ($18.76)10+ $13.620 ($14.98)25+ $12.930 ($14.22)50+ $12.230 ($13.45)100+ $11.460 ($12.61)More Pricing... | Total:$17.05 Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 32MHz | 64KB | 64Pins | LQFP | 24I/O's | LIN, SCI, SPI | 4KB | 9Channels | 10Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12ZVMB | S12 Magni V | - | |||||
Each | 1+ $14.390 ($15.83)10+ $11.170 ($12.29)25+ $10.370 ($11.41)50+ $9.930 ($10.92)100+ $9.490 ($10.44)More Pricing... | Total:$14.39 Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 32KB | 48Pins | LQFP | 10I/O's | SCI | 4KB | 10Channels | 12Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | |||||
Each | 1+ $13.510 ($14.86)10+ $10.800 ($11.88)25+ $10.250 ($11.28)50+ $9.690 ($10.66)100+ $9.090 ($10.00)More Pricing... | Total:$13.51 Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 32KB | 64Pins | LQFP | 24I/O's | SCI, SPI | 4KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | |||||
Each | 1+ $31.730 ($34.90)10+ $28.240 ($31.06)25+ $26.530 ($29.18)50+ $25.500 ($28.05)100+ $24.830 ($27.31) | Total:$31.73 Min: 1 / Mult: 1 | C166 Family C167CR Series Microcontrollers | C166 | 16 bit | - | - | 144Pins | MQFP | 111I/O's | CAN, SPI, USART | - | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | C167CR | C166 | - | |||||
Each | 1+ $32.130 ($35.34)10+ $27.640 ($30.40)25+ $25.550 ($28.10)50+ $24.220 ($26.64)100+ $23.650 ($26.02) | Total:$32.13 Min: 1 / Mult: 1 | HCS12 Family S12C Series Microcontrollers | HCS12 | 16 bit | - | - | 48Pins | QFP | 31I/O's | CAN, SCI, SPI | - | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | S12C | HCS12 | - | |||||
Each | 1+ $31.730 ($34.90)10+ $28.240 ($31.06)25+ $26.530 ($29.18)50+ $25.500 ($28.05)100+ $24.830 ($27.31) | Total:$31.73 Min: 1 / Mult: 1 | C166 Family C167CR Series Microcontrollers | C166 | 16 bit | - | - | 144Pins | MQFP | 111I/O's | CAN, SPI, USART | - | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | C167CR | C166 | - | |||||
Each | 1+ $46.970 ($51.67)10+ $42.190 ($46.41)25+ $40.470 ($44.52)50+ $37.820 ($41.60)100+ $36.790 ($40.47) | Total:$46.97 Min: 1 / Mult: 1 | H8S Family H8S/2600 Series H8S/2633 Group Microcontrollers | - | 16 bit | 25MHz | 256KB | 128Pins | QFP | 89I/O's | I2C, SCI | 16KB | 16Channels | 10Bit | 4.5V | 5.5V | -20°C | 75°C | Surface Mount | H8S/2600 | H8S | - | |||||
Each | 1+ $73.280 ($80.61)5+ $69.530 ($76.48)10+ $67.040 ($73.74)25+ $64.940 ($71.43)50+ $54.450 ($59.90) | Total:$73.28 Min: 1 / Mult: 1 | HC12 Family 68HC912Dx Series Microcontrollers | HC12 | 16 bit | 8MHz | 128KB | 112Pins | LQFP | 69I/O's | I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | 68HC912Dx | HC12 | - | |||||