18 Product Results Found for "power"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.180 ($7.90)25+ $6.600 ($7.26)100+ $5.960 ($6.56) | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 28Pins | SOIC | 21I/O's | I2C, LIN, SPI, UART, USB | 8KB | 9Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 1+ $17.660 ($19.43)25+ $16.200 ($17.82)100+ $15.430 ($16.97)119+ $14.660 ($16.13) | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16 bit | 140MHz | 512KB | 100Pins | TQFP | 83I/O's | CAN, I2C, SPI, UART, USB | 52KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GU | PIC24 | AEC-Q100 | ||||||
Each | 1+ $7.200 ($7.92)25+ $6.560 ($7.22)100+ $5.960 ($6.56)160+ $5.850 ($6.44) | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 32KB | 44Pins | TQFP | 38I/O's | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | - | ||||||
Each | 1+ $6.250 ($6.88)25+ $5.900 ($6.49) | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 8KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+ $6.430 ($7.07)25+ $5.870 ($6.46) | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 8KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+ $8.260 ($9.09)25+ $7.560 ($8.32)100+ $7.200 ($7.92)119+ $6.830 ($7.51) | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 100Pins | TQFP | 85I/O's | I2C, SPI, UART | 8KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+ $6.990 ($7.69)25+ $6.380 ($7.02)100+ $6.230 ($6.85)160+ $6.070 ($6.68) | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 32KB | 44Pins | TQFP | 39I/O's | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | - | ||||||
Each | 1+ $82.520 ($90.77)5+ $75.170 ($82.69)10+ $67.820 ($74.60)25+ $64.150 ($70.56)50+ $62.870 ($69.16) | HCS12 Family S12A Series Microcontrollers | HCS12 | 16 bit | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12A | HCS12 | - | ||||||
Each | 1+ $5.490 ($6.04)25+ $5.420 ($5.96) | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 32KB | 20Pins | SSOP | 18I/O's | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | AEC-Q100 | ||||||
Each | 1+ $53.750 ($59.12) | HCS12 Family S12A Series Microcontrollers | - | - | 25MHz | 256KB | 112Pins | - | 91I/O's | - | 12KB | 16Channels | - | 2.35V | 2.75V | -40°C | 85°C | - | - | - | - | ||||||
Each | 1+ $49.640 ($54.60)5+ $44.910 ($49.40)10+ $40.180 ($44.20)25+ $37.820 ($41.60)50+ $37.070 ($40.78) | HCS12 Family S12A Series Microcontrollers | HCS12 | 16 bit | 25MHz | 64KB | 80Pins | QFP | 59I/O's | I2C, SCI, SPI | 4KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12A | HCS12 | - | ||||||
Each | 1+ $3.380 ($3.72)10+ $2.430 ($2.67)50+ $2.280 ($2.51)100+ $2.170 ($2.39)250+ $2.050 ($2.26)More Pricing... | - | - | 16 bit | - | - | - | SSOP | - | I2C, UART | - | - | 8Bit, 10Bit | - | - | - | - | Surface Mount | RL78/G1x | RL78 | - | ||||||
Each | 1+ $4.600 ($5.06)10+ $3.300 ($3.63)50+ $3.100 ($3.41)100+ $2.950 ($3.24)250+ $2.790 ($3.07)More Pricing... | - | - | 16 bit | - | - | - | SSOP | - | I2C, UART | - | - | 8Bit, 10Bit | - | - | - | - | Surface Mount | RL78/G1x | RL78 | - | ||||||
Each | 1+ $10.400 ($11.44)10+ $7.460 ($8.21)25+ $7.020 ($7.72)50+ $6.670 ($7.34)100+ $6.310 ($6.94)More Pricing... | - | - | 16 bit | - | - | - | LQFP | - | I2C, UART | - | - | 8Bit, 10Bit | - | - | - | - | Surface Mount | RL78/G1x | RL78 | - | ||||||
Each | 1+ $8.490 ($9.34)10+ $6.100 ($6.71)25+ $5.730 ($6.30)50+ $5.450 ($6.00)100+ $5.160 ($5.68)More Pricing... | - | - | 16 bit | - | - | - | LQFP | - | I2C, UART | - | - | 8Bit, 10Bit | - | - | - | - | Surface Mount | RL78/G1x | RL78 | - | ||||||
Each | 1+ $3.960 ($4.36)10+ $2.840 ($3.12)50+ $2.670 ($2.94)100+ $2.540 ($2.79)250+ $2.400 ($2.64)More Pricing... | - | - | 16 bit | - | - | - | SSOP | - | I2C, UART | - | - | 8Bit, 10Bit | - | - | - | - | Surface Mount | RL78/G1x | RL78 | - | ||||||
Each | 1+ $9.730 ($10.70)10+ $6.990 ($7.69)25+ $6.570 ($7.23)50+ $6.240 ($6.86)100+ $5.910 ($6.50)More Pricing... | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | - | 16 bit | 32MHz | 256KB | 80Pins | LQFP | 74I/O's | I2C, UART | 20KB | 17Channels | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | ||||||
Each | 1+ $8.260 ($9.09)10+ $5.930 ($6.52)25+ $5.580 ($6.14)50+ $5.300 ($5.83)100+ $5.020 ($5.52)More Pricing... | - | - | 16 bit | - | - | - | LQFP | - | I2C, UART | - | - | 8Bit, 10Bit | - | - | - | - | Surface Mount | RL78/G1x | RL78 | - | ||||||