14 Product Results Found for "industrial-automation-control"
Find a huge range of 16-bit Microcontrollers at element14 Australia. We stock a large selection of 16-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: NXP, Microchip & Texas Instruments
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $11.940 ($13.13)10+ $8.340 ($9.17)25+ $7.960 ($8.76)50+ $7.610 ($8.37)100+ $7.270 ($8.00)More Pricing... | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 48KB | 32Pins | LQFP | 26I/O's | CAN, SCI, SPI | 4KB | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12G | S12 | AEC-Q100 | ||||||
MICROCHIP | Each | 1+ $8.650 ($9.52)25+ $7.940 ($8.73)100+ $7.200 ($7.92)416+ $7.060 ($7.77) | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 8 bit, 16 bit | 32MHz | 128KB | 44Pins | VQFN-EP | 34I/O's | I2C, SPI, USART, USB | 8KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | ATmega128 | AVR | - | |||||
Each | 1+ $12.680 ($13.95)25+ $11.640 ($12.80)100+ $11.090 ($12.20)119+ $10.540 ($11.59) | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 100Pins | TQFP | 83I/O's | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 1+ $13.690 ($15.06)25+ $11.370 ($12.51)100+ $11.150 ($12.26) | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 100Pins | TQFP | 83I/O's | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 1+ $11.560 ($12.72)10+ $8.930 ($9.82)25+ $8.260 ($9.09)50+ $7.900 ($8.69)100+ $7.530 ($8.28)More Pricing... | S12 Family S12G Series Microcontrollers | HCS12 | 16 bit | 25MHz | 128KB | 64Pins | LQFP | 54I/O's | CAN, SCI, SPI | 8KB | 12Channels | 10Bit | 3.15V | 5.5V | -40°C | 85°C | Surface Mount | S12G | S12 | AEC-Q100 | ||||||
Each | 1+ $10.120 ($11.13)25+ $9.270 ($10.20)100+ $9.230 ($10.15)160+ $9.190 ($10.11) | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 64Pins | TQFP | 51I/O's | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 1+ $82.470 ($90.72)5+ $75.620 ($83.18)10+ $68.760 ($75.64)25+ $62.510 ($68.76)50+ $61.260 ($67.39) | HCS12 Family S12A Series Microcontrollers | HCS12 | 16 bit | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12A | HCS12 | - | ||||||
Each | 1+ $10.590 ($11.65)25+ $9.720 ($10.69)100+ $8.810 ($9.69)160+ $8.640 ($9.50) | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+ $9.600 ($10.56)25+ $8.800 ($9.68)100+ $7.970 ($8.77)160+ $7.820 ($8.60) | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+ $53.750 ($59.12) | HCS12 Family S12A Series Microcontrollers | - | - | 25MHz | 256KB | 112Pins | - | 91I/O's | - | 12KB | 16Channels | - | 2.35V | 2.75V | -40°C | 85°C | - | - | - | - | ||||||
Each | 1+ $51.060 ($56.17)5+ $46.100 ($50.71)10+ $41.140 ($45.25)25+ $38.650 ($42.52)50+ $37.880 ($41.67) | HCS12 Family S12A Series Microcontrollers | HCS12 | 16 bit | 25MHz | 64KB | 80Pins | QFP | 59I/O's | I2C, SCI, SPI | 4KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12A | HCS12 | - | ||||||
Each | 1+ $12.110 ($13.32)10+ $9.350 ($10.28)25+ $8.700 ($9.57)50+ $8.360 ($9.20)100+ $8.010 ($8.81)More Pricing... | S12 Family S12G Series Microcontrollers | HCS12 | 16 bit | 25MHz | 96KB | 100Pins | LQFP | 86I/O's | CAN, SCI, SPI | 8KB | 12Channels | 10Bit | 3.15V | 5.5V | -40°C | 85°C | Surface Mount | S12G | S12 | AEC-Q100 | ||||||
3123159 RoHS | Each | 1+ $22.190 ($24.41)10+ $21.710 ($23.88)25+ $21.230 ($23.35)50+ $20.750 ($22.82)100+ $20.260 ($22.29) | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16 bit | 8MHz | 32KB | 64Pins | LQFP | 48I/O's | SPI, UART, USART | 1KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F1x | MSP430 | - | |||||
Each | 1+ $58.180 ($64.00)5+ $51.100 ($56.21)10+ $47.220 ($51.94)25+ $45.220 ($49.74)50+ $44.170 ($48.59) | HCS12X Family S12XA Series Microcontrollers | HCS12 | 16 bit | 80MHz | - | 80Pins | QFP | 31I/O's | I2C, SCI, SPI, CAN | - | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12XA | HCS12X | - | ||||||