14 Product Results Found for "automotive-applications"
Find a huge range of 16-bit Microcontrollers at element14 Australia. We stock a large selection of 16-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: NXP
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $18.880 ($20.77)10+ $14.110 ($15.52)25+ $13.550 ($14.90)50+ $13.000 ($14.30)100+ $12.440 ($13.68)More Pricing... | Total:$18.88 Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | CAN, SCI, SPI | 8KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | |||||
Each | 1+ $13.570 ($14.93)10+ $9.480 ($10.43)25+ $9.040 ($9.94)50+ $8.650 ($9.52)100+ $8.260 ($9.09)More Pricing... | Total:$13.57 Min: 1 / Mult: 1 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 48KB | 32Pins | LQFP | 26I/O's | CAN, SCI, SPI | 4KB | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12G | S12 | AEC-Q100 | |||||
Each | 1+ $17.190 ($18.91)10+ $13.450 ($14.80)25+ $12.520 ($13.77)50+ $11.990 ($13.19)100+ $11.460 ($12.61)More Pricing... | Total:$17.19 Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | CAN, SCI, SPI | 8KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | |||||
Each | 1+ $11.560 ($12.72)10+ $8.930 ($9.82)25+ $8.260 ($9.09)50+ $7.900 ($8.69)100+ $7.530 ($8.28)More Pricing... | Total:$11.56 Min: 1 / Mult: 1 | S12 Family S12G Series Microcontrollers | HCS12 | 16 bit | 25MHz | 128KB | 64Pins | LQFP | 54I/O's | CAN, SCI, SPI | 8KB | 12Channels | 10Bit | 3.15V | 5.5V | -40°C | 85°C | Surface Mount | S12G | S12 | AEC-Q100 | |||||
Each | 1+ $10.170 ($11.19)10+ $8.490 ($9.34)25+ $8.200 ($9.02) | Total:$10.17 Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S912Z | 16 bit | 32MHz | 192KB | 48Pins | LQFP | 28I/O's | CAN, I2C, SCI, SPI | 12KB | 10Channels | 12Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12ZVC | S12 Magni V | - | |||||
Each | 1+ $18.170 ($19.99)10+ $14.200 ($15.62)25+ $13.440 ($14.78)50+ $12.830 ($14.11)100+ $12.210 ($13.43)More Pricing... | Total:$18.17 Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S912Z | 16 bit | 32MHz | 192KB | 64Pins | LQFP-EP | 42I/O's | CAN, I2C, SCI, SPI | 12KB | 16Channels | 12Bit | 5.5V | 18V | -40°C | 150°C | Surface Mount | S12ZVC | S12 Magni V | - | |||||
Each | 1+ $24.130 ($26.54)10+ $18.860 ($20.75)25+ $17.850 ($19.64)50+ $17.040 ($18.74)100+ $16.210 ($17.83)More Pricing... | Total:$24.13 Min: 1 / Mult: 1 | S12X Family S12XH Series Microcontrollers | HCS12X | 16 bit | 40MHz | 128KB | 100Pins | LQFP | 76I/O's | CAN, I2C, SCI, SPI | 8KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | S12XH | S12X | AEC-Q100 | |||||
Each | 1+ $55.690 ($61.26)5+ $48.910 ($53.80)10+ $45.200 ($49.72)25+ $43.280 ($47.61)50+ $42.280 ($46.51) | Total:$55.69 Min: 1 / Mult: 1 | S12X Family S12XE Series Microcontrollers | S12X | 16 bit | 50MHz | 1MB | 144Pins | LQFP | 119I/O's | CAN, I2C, SCI, SPI | 64KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XE | S12X | AEC-Q100 | |||||
Each | 1+ $11.550 ($12.70)10+ $9.030 ($9.93)25+ $8.550 ($9.40)50+ $8.160 ($8.98)100+ $7.760 ($8.54)More Pricing... | Total:$11.55 Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 32KB | 48Pins | LQFP | 10I/O's | SCI | 4KB | 10Channels | 12Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | |||||
Each | 1+ $11.560 ($12.72)10+ $10.400 ($11.44)25+ $9.790 ($10.77)50+ $9.090 ($10.00)100+ $8.480 ($9.33)More Pricing... | Total:$11.56 Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | CAN, SCI, SPI | 8KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | |||||
Each | 1+ $22.720 ($24.99)10+ $20.760 ($22.84)25+ $20.350 ($22.38)50+ $19.930 ($21.92)100+ $19.520 ($21.47) | Total:$22.72 Min: 1 / Mult: 1 | HCS12X Family S12XS Series Microcontrollers | - | 16 bit | 40MHz | 128KB | 112Pins | LQFP | 91I/O's | CAN, SCI, SPI | 8KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XS | HCS12X | AEC-Q100 | |||||
Each | 1+ $14.300 ($15.73)10+ $10.640 ($11.70)25+ $10.140 ($11.15)50+ $9.480 ($10.43)100+ $8.810 ($9.69)More Pricing... | Total:$14.30 Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 32KB | 48Pins | LQFP | 10I/O's | SCI | 4KB | 10Channels | 12Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | |||||
Each | 1+ $11.980 ($13.18)10+ $9.370 ($10.31)25+ $8.870 ($9.76)50+ $8.460 ($9.31)100+ $8.050 ($8.86)More Pricing... | Total:$11.98 Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 32KB | 64Pins | LQFP | 24I/O's | SCI, SPI | 4KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | |||||
Each | 1+ $73.280 ($80.61)5+ $69.530 ($76.48)10+ $67.040 ($73.74)25+ $64.940 ($71.43)50+ $54.450 ($59.90) | Total:$73.28 Min: 1 / Mult: 1 | HC12 Family 68HC912Dx Series Microcontrollers | HC12 | 16 bit | 8MHz | 128KB | 112Pins | LQFP | 69I/O's | I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | 68HC912Dx | HC12 | - | |||||