59 Product Results Found for "ClearanceANZ"
Find a huge range of 16-bit Microcontrollers at element14 Australia. We stock a large selection of 16-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Renesas, Microchip, NXP & Texas Instruments
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $15.220 ($16.74)10+ $11.770 ($12.95)25+ $11.230 ($12.35)50+ $10.930 ($12.02)100+ $10.860 ($11.95) | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | CAN, SCI, SPI | 8KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | ||||||
Each | 1+ $15.220 ($16.74)10+ $11.770 ($12.95)25+ $11.230 ($12.35)50+ $10.760 ($11.84)100+ $10.320 ($11.35) | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | CAN, SCI, SPI | 8KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | ||||||
Each | 1+ $23.060 ($25.37) | HCS12 Family S12C Series Microcontrollers | HCS12 | 16 bit | 25MHz | 32KB | 48Pins | QFP | 31I/O's | CAN, SCI, SPI | 2KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12C | HCS12 | - | ||||||
Each | 1+ $10.510 ($11.56)10+ $8.870 ($9.76)25+ $8.500 ($9.35)50+ $8.310 ($9.14)100+ $8.110 ($8.92)More Pricing... | S12 Magni V Family S12VR Series Microcontrollers | S12 | 16 bit | 25MHz | 64KB | 48Pins | LQFP | 28I/O's | LIN, SCI | 6KB | 6Channels | 10Bit | 3.13V | 5.5V | -40°C | 105°C | Surface Mount | S12VR | S12 Magni V | - | ||||||
Each | 1+ $6.110 ($6.72)25+ $5.610 ($6.17)100+ $5.350 ($5.88)119+ $5.090 ($5.60) | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 512KB | 100Pins | TQFP | 86I/O's | I2C, I2S, LIN, SPI, UART | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GL | PIC24 | - | ||||||
Each | 1+ $8.370 ($9.21)25+ $8.130 ($8.94)100+ $8.030 ($8.83) | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 100Pins | TQFP | 84I/O's | EUART, I2C, PSP, SPI | 8KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+ $10.380 ($11.42)25+ $10.360 ($11.40)100+ $10.010 ($11.01)160+ $9.990 ($10.99) | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 40MHz | 64KB | 64Pins | TQFP | 53I/O's | CAN, I2C, SPI, UART | 8KB | 18Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each | 1+ $9.660 ($10.63)10+ $8.030 ($8.83) | S12 Magni V Family S12ZVM Series Microcontrollers | S912Z | 16 bit | 32MHz | 192KB | 48Pins | LQFP | 28I/O's | CAN, I2C, SCI, SPI | 12KB | 10Channels | 12Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12ZVC | S12 Magni V | - | ||||||
Each | 1+ $3.200 ($3.52)25+ $2.890 ($3.18)100+ $2.650 ($2.92) | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16 bit | 70MHz | 32KB | 28Pins | QFN-S | 21I/O's | I2C, SPI, UART | 4KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GP | PIC24 | - | ||||||
Each (Supplied on Full Reel) Full Reel | 1200+ $5.120 ($5.63)3600+ $5.080 ($5.59) | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 512KB | 100Pins | TQFP | 86I/O's | I2C, I2S, SPI, UART | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GL | PIC24 | - | ||||||
Each | 1+ $5.850 ($6.44) | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 512KB | 100Pins | TQFP | 86I/O's | I2C, I2S, SPI, UART | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 125°C | Surface Mount | PIC24FJ GL | PIC24 | AEC-Q100 | ||||||
2890245 RoHS | Each | 1+ $10.610 ($11.67)10+ $8.250 ($9.08)25+ $7.750 ($8.52) | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 32MHz | 192KB | 48Pins | LQFP | 28I/O's | CAN, I2C, SCI, SPI | 12KB | 10Channels | 10Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12ZVC | S12 | - | |||||
Each | 1+ $9.120 ($10.03) | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 64Pins | QFN | 53I/O's | I2C, SPI, UART, USB | 8KB | 32Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GC | PIC24 | - | ||||||
Each | 1+ $5.970 ($6.57)25+ $5.860 ($6.45) | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16 bit | 32MHz | 512KB | 100Pins | TQFP | 85I/O's | I2C, I2S, SPI, UART | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 125°C | Surface Mount | PIC24FJ GU | PIC24 | AEC-Q100 | ||||||
Each | 1+ $2.960 ($3.26)25+ $2.950 ($3.24)100+ $2.890 ($3.18) | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 28Pins | SOIC | 21I/O's | I2C, I2S, SPI, UART | 8KB | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ | PIC24 | - | ||||||
Each | 1+ $5.420 ($5.96)25+ $4.490 ($4.94)100+ $4.450 ($4.90) | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16 bit | 70MHz | 64KB | 44Pins | QFN | 35I/O's | I2C, SPI, UART | 8KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GP | PIC24 | - | ||||||
Each | 1+ $3.130 ($3.44)25+ $3.000 ($3.30)100+ $2.850 ($3.14)250+ $2.800 ($3.08) | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 48Pins | TQFP | 40I/O's | I2C, SPI, UART | 16KB | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+ $1.820 ($2.00)10+ $1.590 ($1.75)50+ $1.330 ($1.46)100+ $1.180 ($1.30)250+ $1.100 ($1.21)More Pricing... | RL78 Family RL78/G1x Series RL78/G12 Group Microcontrollers | RL78 | 16 bit | 24MHz | 4KB | 20Pins | LSSOP | 18I/O's | I2C, CSI, UART | 512Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.370 ($2.61)10+ $1.940 ($2.13)50+ $1.890 ($2.08)100+ $1.840 ($2.02)250+ $1.760 ($1.94)More Pricing... | RL78 Family RL78/L1x Series RL78/L12 Group Microcontrollers | RL78 | 16 bit | 24MHz | 32KB | 52Pins | LQFP | 37I/O's | I2C, LIN, SPI, UART | 1.5KB | 10Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/L1x | RL78 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.310 ($2.54)10+ $1.550 ($1.70)50+ $1.470 ($1.62)100+ $1.370 ($1.51)250+ $1.290 ($1.42)More Pricing... | RL78 Family RL78/L1x Series RL78/L12 Group Microcontrollers | RL78 | 16 bit | 24MHz | 16KB | 48Pins | LFQFP | 33I/O's | I2C, LIN, SPI, UART | 1KB | 9Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/L1x | RL78 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.890 ($3.18)10+ $1.940 ($2.13)50+ $1.830 ($2.01)100+ $1.730 ($1.90)250+ $1.630 ($1.79)More Pricing... | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | 16 bit | 32MHz | 32KB | 48Pins | LFQFP | 44I/O's | I2C, CSI, UART | 2KB | 10Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | ||||||
Each | 1+ $1.580 ($1.74)10+ $1.380 ($1.52)50+ $1.140 ($1.25)100+ $1.100 ($1.21)250+ $1.090 ($1.20)More Pricing... | RL78 Family RL78/G1x Series RL78/G12 Group Microcontrollers | RL78 | 16 bit | 24MHz | 12KB | 20Pins | LSSOP | 18I/O's | I2C, CSI, UART | 1KB | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | ||||||
Each | 1+ $6.430 ($7.07)10+ $4.880 ($5.37)25+ $4.510 ($4.96)50+ $4.140 ($4.55)100+ $3.760 ($4.14)More Pricing... | RL78 Family RL78/F1x Series RL78/F13 Group Microcontrollers | RL78 | 16 bit | 32MHz | 128KB | 30Pins | SSOP | 23I/O's | CAN, CSI, I2C, LIN, SPI, UART | 8KB | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RL78/F1x | RL78 | - | ||||||
Each | 1+ $5.490 ($6.04)10+ $4.680 ($5.15)25+ $4.380 ($4.82) | RL78 Family RL78/F1x Series RL78/F13 Group Microcontrollers | RL78 | 16 bit | 32MHz | 128KB | 48Pins | HVQFN | 38I/O's | CAN, CSI, I2C, LIN, SPI, UART | 8KB | 15Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RL78/F1x | RL78 | - | ||||||
Each | 1+ $9.480 ($10.43) | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 100Pins | TQFP | 84I/O's | EUART, I2C, PSP, SPI | 8KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||