S12 Family S12P Series Microcontrollers 16-bit Microcontrollers:
3 Products FoundFind a huge range of S12 Family S12P Series Microcontrollers 16-bit Microcontrollers at element14 Australia. We stock a wide range of 16-bit Microcontrollers, such as PIC24 Family PIC24FJGA Series Microcontrollers, RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers, PIC24 Family PIC24HJGP Series Microcontrollers & PIC24 Family PIC24FJGB Series Microcontrollers 16-bit Microcontrollers from the worlds top manufacturers including: Nxp
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each Packaging Options | 100+ $6.910 ($7.60)250+ $6.760 ($7.44)500+ $6.690 ($7.36) | Min: 100 / Mult: 1 | S12 Family S12P Series Microcontrollers | S12 | 16 bit | 32MHz | 64KB | 48Pins | HVQFN | 34I/O's | CAN, SCI, SPI | 4KB | 10Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12P | S12 | AEC-Q100 | |||||
Each Packaging Options | 1+ $10.100 ($11.11)10+ $7.790 ($8.57)25+ $7.220 ($7.94)50+ $7.070 ($7.78)100+ $6.910 ($7.60)More Pricing... | Min: 1 / Mult: 1 | S12 Family S12P Series Microcontrollers | S12 | 16 bit | 32MHz | 64KB | 48Pins | HVQFN | 34I/O's | CAN, SCI, SPI | 4KB | 10Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12P | S12 | AEC-Q100 | |||||
Each | 1+ $15.420 ($16.96)10+ $13.480 ($14.83)25+ $11.170 ($12.29)50+ $10.020 ($11.02)100+ $9.250 ($10.18)More Pricing... | Min: 1 / Mult: 1 | S12 Family S12P Series Microcontrollers | HCS12 | 16 bit | 32MHz | 128KB | 80Pins | QFP | 64I/O's | CAN, SCI, SPI | 6KB | 10Channels | 12Bit | 3.15V | 5.5V | -40°C | 85°C | Surface Mount | S12P | S12 | AEC-Q100 | |||||