PIC24 Family PIC24EPMC Series Microcontrollers 16-bit Microcontrollers:
3 Products FoundFind a huge range of PIC24 Family PIC24EPMC Series Microcontrollers 16-bit Microcontrollers at element14 Australia. We stock a wide range of 16-bit Microcontrollers, such as PIC24 Family PIC24FJGA Series Microcontrollers, RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers, PIC24 Family PIC24HJGP Series Microcontrollers & PIC24 Family PIC24FJGB Series Microcontrollers 16-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.160 ($7.88)25+ $6.600 ($7.26)100+ $5.960 ($6.56)160+ $5.850 ($6.44) | Total:$7.16 Min: 1 / Mult: 1 | PIC24 Family PIC24EPMC Series Microcontrollers | PIC24 | 16 bit | 70MHz | 128KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 16KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP MC | PIC24 | - | |||||
Each | 1+ $4.130 ($4.54)25+ $3.770 ($4.15)100+ $3.460 ($3.81)160+ $3.400 ($3.74) | Total:$4.13 Min: 1 / Mult: 1 | PIC24 Family PIC24EPMC Series Microcontrollers | PIC24 | 16 bit | 70MHz | 32KB | 44Pins | TQFP | 35I/O's | I2C, SPI, UART | 4KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP MC | PIC24 | - | |||||
Each | 1+ $6.050 ($6.66)25+ $5.460 ($6.01) | Total:$6.05 Min: 1 / Mult: 1 | PIC24 Family PIC24EPMC Series Microcontrollers | PIC24 | 16 bit | 140MHz | 128KB | 28Pins | SPDIP | 21I/O's | CAN, I2C, SPI, UART | 16KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Through Hole | PIC24EP MC | PIC24 | AEC-Q100 | |||||