PIC24 Family PIC24EPGP Series Microcontrollers 16-bit Microcontrollers:
10 Products FoundFind a huge range of PIC24 Family PIC24EPGP Series Microcontrollers 16-bit Microcontrollers at element14 Australia. We stock a wide range of 16-bit Microcontrollers, such as PIC24 Family PIC24FJGA Series Microcontrollers, RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers, PIC24 Family PIC24HJGP Series Microcontrollers & PIC24 Family PIC24FJGB Series Microcontrollers 16-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.600 ($3.96)25+ $3.260 ($3.59)100+ $2.980 ($3.28) | Min: 1 / Mult: 1 | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16 bit | 70MHz | 32KB | 28Pins | QFN-S | 21I/O's | I2C, SPI, UART | 4KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GP | PIC24 | - | |||||
Each | 1+ $9.980 ($10.98)25+ $8.740 ($9.61)100+ $8.310 ($9.14) | Min: 1 / Mult: 1 | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16 bit | 70MHz | 512KB | 64Pins | QFN | 53I/O's | I2C, SPI, UART | 48KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GP | PIC24 | - | |||||
Each | 1+ $6.160 ($6.78)25+ $5.100 ($5.61)100+ $5.000 ($5.50) | Min: 1 / Mult: 1 | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16 bit | 70MHz | 64KB | 44Pins | QFN | 35I/O's | I2C, SPI, UART | 8KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GP | PIC24 | - | |||||
Each | 1+ $4.130 ($4.54)25+ $3.770 ($4.15)100+ $3.460 ($3.81)160+ $3.400 ($3.74) | Min: 1 / Mult: 1 | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16 bit | 70MHz | 32KB | 44Pins | TQFP | 35I/O's | I2C, SPI, UART | 4KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GP | PIC24 | - | |||||
Each | 1+ $6.760 ($7.44)25+ $6.740 ($7.41) | Min: 1 / Mult: 1 | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16 bit | 70MHz | 256KB | 44Pins | TQFP | 35I/O's | I2C, SPI, UART | 32KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GP | PIC24 | AEC-Q100 | |||||
Each | 1+ $6.490 ($7.14)25+ $5.980 ($6.58)100+ $5.410 ($5.95)160+ $5.310 ($5.84) | Min: 1 / Mult: 1 | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16 bit | 70MHz | 64KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 8KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GP | PIC24 | - | |||||
Each | 1+ $8.200 ($9.02)25+ $7.540 ($8.29)100+ $7.410 ($8.15)160+ $7.270 ($8.00) | Min: 1 / Mult: 1 | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16 bit | 70MHz | 256KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 32KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GP | PIC24 | AEC-Q100 | |||||
Each | 1+ $16.720 ($18.39)25+ $15.310 ($16.84)100+ $13.890 ($15.28)160+ $13.620 ($14.98) | Min: 1 / Mult: 1 | PIC24 Family PIC24EPGP Series Microcontrollers | PIC32 | 16 bit | 70MHz | 512KB | 64Pins | TQFP | 53I/O's | CAN, I2C, I2S, SPI, UART | 52KB | 24Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GP | PIC24 | - | |||||
Each | 1+ $6.880 ($7.57)25+ $6.350 ($6.98)100+ $5.740 ($6.31) | Min: 1 / Mult: 1 | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16 bit | 70MHz | 256KB | 28Pins | SOIC | 21I/O's | I2C, SPI, UART | 32KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GP | PIC24 | AEC-Q100 | |||||
Each | 1+ $7.710 ($8.48)25+ $6.380 ($7.02) | Min: 1 / Mult: 1 | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16 bit | 70MHz | 256KB | 28Pins | SDIP | 21I/O's | I2C, SPI, UART | 32KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Through Hole | PIC24EP GP | PIC24 | AEC-Q100 | |||||