16-bit Microcontrollers:
21 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $36.970 ($40.67)10+ $28.170 ($30.99)25+ $26.890 ($29.58) | Total:$36.97 Min: 1 / Mult: 1 | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 512KB | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | 32KB | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | |||||
Each | 1+ $90.070 ($99.08)5+ $83.900 ($92.29)10+ $77.720 ($85.49)25+ $74.470 ($81.92)50+ $67.470 ($74.22) | Total:$90.07 Min: 1 / Mult: 1 | S12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 50MHz | 256KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 125°C | Surface Mount | S12D | S12 | - | |||||
Each | 1+ $58.530 ($64.38)5+ $53.050 ($58.36)10+ $47.570 ($52.33)25+ $44.840 ($49.32)50+ $43.950 ($48.34) | Total:$58.53 Min: 1 / Mult: 1 | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 1MB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 64KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | |||||
Each | 1+ $64.760 ($71.24)5+ $56.550 ($62.20)10+ $52.420 ($57.66)25+ $49.730 ($54.70)50+ $48.390 ($53.23) | Total:$64.76 Min: 1 / Mult: 1 | HCS12X Family S12XF Series Microcontrollers | HCS12X | 16 bit | 50MHz | 512KB | 112Pins | LQFP | 88I/O's | CAN, SCI, SPI | 32KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XF | HCS12X | AEC-Q100 | |||||
Each | 1+ $44.170 ($48.59)10+ $38.380 ($42.22)25+ $36.950 ($40.64)50+ $35.350 ($38.88)100+ $33.750 ($37.12) | Total:$44.17 Min: 1 / Mult: 1 | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 512KB | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | 32KB | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | |||||
Each | 1+ $17.190 ($18.91)10+ $13.450 ($14.80)25+ $12.520 ($13.77)50+ $11.990 ($13.19)100+ $11.460 ($12.61)More Pricing... | Total:$17.19 Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | CAN, SCI, SPI | 8KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | |||||
Each | 1+ $18.880 ($20.77)10+ $14.110 ($15.52)25+ $13.550 ($14.90)50+ $13.000 ($14.30)100+ $12.440 ($13.68)More Pricing... | Total:$18.88 Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | CAN, SCI, SPI | 8KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | |||||
Each | 1+ $24.270 ($26.70)10+ $22.010 ($24.21)25+ $21.540 ($23.69)50+ $20.270 ($22.30)100+ $19.000 ($20.90) | Total:$24.27 Min: 1 / Mult: 1 | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 256KB | 144Pins | LQFP | 119I/O's | CAN, I2C, SCI, SPI | 16KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12XE | S12X | - | |||||
Each | 1+ $54.250 ($59.68)5+ $49.130 ($54.04)10+ $44.000 ($48.40)25+ $41.440 ($45.58)50+ $40.620 ($44.68) | Total:$54.25 Min: 1 / Mult: 1 | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 1MB | 144Pins | LQFP | 119I/O's | CAN, SCI, SPI | 64KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | |||||
Each | 1+ $59.230 ($65.15)5+ $53.700 ($59.07)10+ $48.160 ($52.98)25+ $45.390 ($49.93)50+ $44.490 ($48.94) | Total:$59.23 Min: 1 / Mult: 1 | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 1MB | 144Pins | LQFP | 119I/O's | CAN, I2C, SCI, SPI | 64KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | |||||
Each | 1+ $53.590 ($58.95)5+ $48.520 ($53.37)10+ $43.440 ($47.78)25+ $40.900 ($44.99)50+ $40.090 ($44.10) | Total:$53.59 Min: 1 / Mult: 1 | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 1MB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 64KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | |||||
Each | 1+ $53.230 ($58.55)5+ $45.800 ($50.38)10+ $42.320 ($46.55)25+ $40.120 ($44.13)50+ $39.180 ($43.10) | Total:$53.23 Min: 1 / Mult: 1 | S12X Family S12XE Series Microcontrollers | S12X | 16 bit | 50MHz | 1MB | 144Pins | LQFP | 119I/O's | CAN, I2C, SCI, SPI | 64KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XE | S12X | AEC-Q100 | |||||
Each | 1+ $28.880 ($31.77)10+ $22.680 ($24.95)25+ $21.740 ($23.91)50+ $20.440 ($22.48)100+ $19.140 ($21.05)More Pricing... | Total:$28.88 Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 256KB | 80Pins | LQFP | - | CAN, LIN, SCI, SPI | 32KB | 16Channels | 12Bit | 3.5V | 40V | -40°C | 150°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | |||||
Each | 1+ $26.880 ($29.57)10+ $21.310 ($23.44)25+ $19.930 ($21.92)50+ $19.170 ($21.09)100+ $18.400 ($20.24) | Total:$26.88 Min: 1 / Mult: 1 | HCS12 Family S12GC Series Microcontrollers | HCS12 | 16 bit | 50MHz | 32KB | 80Pins | QFP | 60I/O's | SCI, SPI | 2KB | 8Channels | 10Bit | 2.97V | 5.5V | -40°C | 85°C | Surface Mount | S12GC | S12 | - | |||||
Each | 1+ $13.140 ($14.45)10+ $10.500 ($11.55)25+ $9.960 ($10.96)50+ $9.430 ($10.37)100+ $8.840 ($9.72)More Pricing... | Total:$13.14 Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 32KB | 48Pins | LQFP | 10I/O's | SCI | 4KB | 10Channels | 12Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | |||||
Each | 1+ $17.150 ($18.86)10+ $15.010 ($16.51)25+ $12.430 ($13.67)50+ $11.150 ($12.26)100+ $10.290 ($11.32)More Pricing... | Total:$17.15 Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | CAN, SCI, SPI | 8KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | |||||
Each | 1+ $41.100 ($45.21)10+ $35.750 ($39.32)25+ $35.720 ($39.29)50+ $32.810 ($36.09)100+ $32.160 ($35.38) | Total:$41.10 Min: 1 / Mult: 1 | M16C Family R32C/100 Series R32C/111 Group Microcontrollers | R32C/100 | 16 bit | 50MHz | 512KB | 100Pins | LFQFP | 82I/O's | I2C, UART | 63KB | 26Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | R32C/100 | M16C | - | |||||
Each | 1+ $29.980 ($32.98)10+ $22.820 ($25.10)25+ $21.270 ($23.40)50+ $21.080 ($23.19)100+ $20.880 ($22.97) | Total:$29.98 Min: 1 / Mult: 1 | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 128KB | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | 12KB | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | |||||
Each | 1+ $14.390 ($15.83)10+ $11.170 ($12.29)25+ $10.370 ($11.41)50+ $9.930 ($10.92)100+ $9.490 ($10.44)More Pricing... | Total:$14.39 Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 32KB | 48Pins | LQFP | 10I/O's | SCI | 4KB | 10Channels | 12Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | |||||
Each | 1+ $26.370 ($29.01)10+ $20.690 ($22.76)25+ $19.850 ($21.84)50+ $18.670 ($20.54)100+ $17.480 ($19.23)More Pricing... | Total:$26.37 Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 256KB | 80Pins | LQFP | - | CAN, LIN, SCI, SPI | 32KB | 16Channels | 12Bit | 3.5V | 40V | -40°C | 125°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | |||||
Each | 1+ $13.510 ($14.86)10+ $10.800 ($11.88)25+ $10.250 ($11.28)50+ $9.690 ($10.66)100+ $9.090 ($10.00)More Pricing... | Total:$13.51 Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 32KB | 64Pins | LQFP | 24I/O's | SCI, SPI | 4KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | |||||