16-bit Microcontrollers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $71.440 ($78.58)5+ $65.000 ($71.50)10+ $58.560 ($64.42)25+ $54.440 ($59.88)50+ $53.360 ($58.70) | Total:$71.44 Min: 1 / Mult: 1 | HCS12 Family S12A Series Microcontrollers | HCS12 | 16 bit | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12A | HCS12 | |||||
Each | 1+ $69.930 ($76.92)5+ $63.540 ($69.89)10+ $57.140 ($62.85)25+ $53.950 ($59.34)50+ $52.880 ($58.17) | Total:$69.93 Min: 1 / Mult: 1 | HCS12 Family S12A Series Microcontrollers | HCS12 | 16 bit | 25MHz | 256KB | 80Pins | QFP | 59I/O's | I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12A | HCS12 | |||||
Each | 1+ $43.100 ($47.41)10+ $34.720 ($38.19)25+ $32.620 ($35.88)50+ $31.470 ($34.62)100+ $30.320 ($33.35) | Total:$43.10 Min: 1 / Mult: 1 | HCS12 Family S12A Series Microcontrollers | HCS12 | 16 bit | 25MHz | 64KB | 80Pins | QFP | 59I/O's | I2C, SCI, SPI | 4KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12A | HCS12 | |||||
Each | 1+ $44.430 ($48.87)10+ $38.220 ($42.04)25+ $35.330 ($38.86)50+ $33.490 ($36.84)100+ $32.700 ($35.97) | Total:$44.43 Min: 1 / Mult: 1 | HCS12 Family S12A Series Microcontrollers | HCS12 | 16 bit | - | - | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12A | HCS12 | |||||
Each | 1+ $32.240 ($35.46)10+ $27.730 ($30.50)25+ $25.630 ($28.19)50+ $24.300 ($26.73)100+ $23.730 ($26.10) | Total:$32.24 Min: 1 / Mult: 1 | HCS12 Family S12A Series Microcontrollers | HCS12 | 16 bit | - | - | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12A | HCS12 | |||||