16-bit Microcontrollers:
39 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2890246 RoHS | Each | 1+ $13.380 ($14.72)10+ $8.730 ($9.60)25+ $8.720 ($9.59)50+ $8.710 ($9.58)100+ $8.700 ($9.57)More Pricing... | Total:$13.38 Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 32MHz | 128KB | 48Pins | LQFP | 34I/O's | CAN, I2C, SCI, SPI | 8KB | 10Channels | 12Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12ZVL | S12 | - | ||||
Each | 1+ $36.970 ($40.67)10+ $28.170 ($30.99)25+ $26.890 ($29.58) | Total:$36.97 Min: 1 / Mult: 1 | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 512KB | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | 32KB | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | |||||
Each | 1+ $16.820 ($18.50)10+ $13.220 ($14.54)80+ $10.950 ($12.04)1250+ $9.550 ($10.50) | Total:$16.82 Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S912Z | 16 bit | 32MHz | 192KB | 48Pins | LQFP | 28I/O's | CAN, I2C, SCI, SPI | 12KB | 10Channels | 12Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12ZVC | S12 Magni V | - | |||||
Each | 1+ $90.070 ($99.08)5+ $83.900 ($92.29)10+ $77.720 ($85.49)25+ $74.470 ($81.92)50+ $67.470 ($74.22) | Total:$90.07 Min: 1 / Mult: 1 | S12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 50MHz | 256KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 125°C | Surface Mount | S12D | S12 | - | |||||
Each | 1+ $58.530 ($64.38)5+ $53.050 ($58.36)10+ $47.570 ($52.33)25+ $44.840 ($49.32)50+ $43.950 ($48.34) | Total:$58.53 Min: 1 / Mult: 1 | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 1MB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 64KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | |||||
Each | 1+ $44.170 ($48.59)10+ $38.380 ($42.22)25+ $36.950 ($40.64)50+ $35.350 ($38.88)100+ $33.750 ($37.12) | Total:$44.17 Min: 1 / Mult: 1 | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 512KB | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | 32KB | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | |||||
Each | 1+ $86.610 ($95.27)5+ $78.920 ($86.81)10+ $71.220 ($78.34)25+ $67.390 ($74.13)50+ $66.050 ($72.66) | Total:$86.61 Min: 1 / Mult: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 512KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 14KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | |||||
Each | 1+ $14.330 ($15.76)10+ $12.540 ($13.79)25+ $12.040 ($13.24)50+ $11.540 ($12.69)100+ $11.340 ($12.47) | Total:$14.33 Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | HCS12 | 16 bit | 32MHz | 64KB | 144Pins | LQFP | 73I/O's | CAN, I2C, SCI, SPI | 4KB | 8Channels | 10Bit | 5.5V | 18V | -40°C | 105°C | Surface Mount | S12ZVH | S12 Magni V | AEC-Q100 | |||||
Each | 1+ $59.150 ($65.06)5+ $54.300 ($59.73)10+ $49.450 ($54.40)25+ $46.680 ($51.35)50+ $45.750 ($50.32) | Total:$59.15 Min: 1 / Mult: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 128KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | |||||
Each | 1+ $71.440 ($78.58)5+ $65.000 ($71.50)10+ $58.560 ($64.42)25+ $54.440 ($59.88)50+ $53.360 ($58.70) | Total:$71.44 Min: 1 / Mult: 1 | HCS12 Family S12A Series Microcontrollers | HCS12 | 16 bit | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12A | HCS12 | - | |||||
Each | 1+ $24.270 ($26.70)10+ $22.010 ($24.21)25+ $21.540 ($23.69)50+ $20.270 ($22.30)100+ $19.000 ($20.90) | Total:$24.27 Min: 1 / Mult: 1 | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 256KB | 144Pins | LQFP | 119I/O's | CAN, I2C, SCI, SPI | 16KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12XE | S12X | - | |||||
2890245 RoHS | Each | 1+ $16.080 ($17.69)10+ $12.630 ($13.89)80+ $10.460 ($11.51)1250+ $9.120 ($10.03) | Total:$16.08 Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 32MHz | 192KB | 48Pins | LQFP | 28I/O's | CAN, I2C, SCI, SPI | 12KB | 10Channels | 10Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12ZVC | S12 | - | ||||
Each | 1+ $50.610 ($55.67)5+ $46.090 ($50.70)10+ $41.570 ($45.73)25+ $39.150 ($43.06)50+ $38.370 ($42.21) | Total:$50.61 Min: 1 / Mult: 1 | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | 80MHz | 256KB | 112Pins | LQFP | 67I/O's | CAN, I2C, SCI, SPI | 16KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12XD | HCS12X | - | |||||
Each | 1+ $51.450 ($56.60)5+ $46.560 ($51.22)10+ $41.660 ($45.83)25+ $39.210 ($43.13)50+ $38.430 ($42.27) | Total:$51.45 Min: 1 / Mult: 1 | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | 80MHz | 256KB | 112Pins | LQFP | 67I/O's | CAN, I2C, SCI, SPI | 14KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12XD | HCS12X | - | |||||
Each | 1+ $47.000 ($51.70)5+ $42.490 ($46.74)10+ $37.990 ($41.79)25+ $35.750 ($39.32)50+ $35.040 ($38.54) | Total:$47.00 Min: 1 / Mult: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 64KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 4KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | |||||
Each | 1+ $56.440 ($62.08)5+ $51.130 ($56.24)10+ $45.820 ($50.40)25+ $43.160 ($47.48)50+ $42.300 ($46.53) | Total:$56.44 Min: 1 / Mult: 1 | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | 40MHz | 256KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 16KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12XD | HCS12X | - | |||||
Each | 1+ $59.230 ($65.15)5+ $53.700 ($59.07)10+ $48.160 ($52.98)25+ $45.390 ($49.93)50+ $44.490 ($48.94) | Total:$59.23 Min: 1 / Mult: 1 | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 1MB | 144Pins | LQFP | 119I/O's | CAN, I2C, SCI, SPI | 64KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | |||||
Each | 1+ $56.380 ($62.02)5+ $51.490 ($56.64)10+ $46.590 ($51.25)25+ $41.480 ($45.63)50+ $40.660 ($44.73) | Total:$56.38 Min: 1 / Mult: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 128KB | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | |||||
Each | 1+ $19.090 ($21.00)10+ $15.260 ($16.79)25+ $14.480 ($15.93)50+ $13.700 ($15.07)100+ $12.840 ($14.12)More Pricing... | Total:$19.09 Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S912Z | 16 bit | 32MHz | 192KB | 64Pins | LQFP-EP | 42I/O's | CAN, I2C, SCI, SPI | 12KB | 16Channels | 12Bit | 5.5V | 18V | -40°C | 150°C | Surface Mount | S12ZVC | S12 Magni V | - | |||||
Each | 1+ $53.590 ($58.95)5+ $48.520 ($53.37)10+ $43.440 ($47.78)25+ $40.900 ($44.99)50+ $40.090 ($44.10) | Total:$53.59 Min: 1 / Mult: 1 | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 1MB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 64KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | |||||
Each | 1+ $63.540 ($69.89)5+ $54.660 ($60.13)10+ $50.520 ($55.57)25+ $47.890 ($52.68)50+ $46.770 ($51.45) | Total:$63.54 Min: 1 / Mult: 1 | HCS12X Family S12XH Series Microcontrollers | HCS12X | 16 bit | 80MHz | 512KB | 144Pins | LQFP | 117I/O's | CAN, I2C, SCI, SPI | 32KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | S12XH | HCS12X | AEC-Q100 | |||||
Each | 1+ $21.940 ($24.13)10+ $17.530 ($19.28)25+ $16.640 ($18.30)50+ $15.740 ($17.31)100+ $14.750 ($16.23)More Pricing... | Total:$21.94 Min: 1 / Mult: 1 | S12X Family S12XH Series Microcontrollers | HCS12X | 16 bit | 40MHz | 128KB | 100Pins | LQFP | 76I/O's | CAN, I2C, SCI, SPI | 8KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | S12XH | S12X | AEC-Q100 | |||||
Each | 1+ $20.690 ($22.76)10+ $16.530 ($18.18)25+ $15.690 ($17.26)50+ $14.840 ($16.32)100+ $13.910 ($15.30)More Pricing... | Total:$20.69 Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | HCS12 | 16 bit | 32MHz | 32KB | 100Pins | LQFP | 73I/O's | CAN, I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 5.5V | 18V | -40°C | 105°C | Surface Mount | S12ZVH | S12 Magni V | AEC-Q100 | |||||
Each | 1+ $53.230 ($58.55)5+ $45.800 ($50.38)10+ $42.320 ($46.55)25+ $40.120 ($44.13)50+ $39.180 ($43.10) | Total:$53.23 Min: 1 / Mult: 1 | S12X Family S12XE Series Microcontrollers | S12X | 16 bit | 50MHz | 1MB | 144Pins | LQFP | 119I/O's | CAN, I2C, SCI, SPI | 64KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XE | S12X | AEC-Q100 | |||||
Each | 1+ $23.140 ($25.45)10+ $18.490 ($20.34)25+ $17.540 ($19.29)50+ $16.600 ($18.26)100+ $15.560 ($17.12)More Pricing... | Total:$23.14 Min: 1 / Mult: 1 | S12X Family S12XH Series Microcontrollers | S12 | 16 bit | 40MHz | 128KB | 112Pins | LQFP | - | CAN, I2C, SCI, SPI | 8KB | 12Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | S12XHY | S12 | - | |||||