149 Product Results Found for "freescale"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $15.220 ($16.74)10+ $11.770 ($12.95)25+ $11.230 ($12.35)50+ $10.930 ($12.02)100+ $10.860 ($11.95) | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | CAN, SCI, SPI | 8KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | ||||||
Each | 1+ $15.220 ($16.74)10+ $11.770 ($12.95)25+ $11.230 ($12.35)50+ $10.760 ($11.84)100+ $10.320 ($11.35) | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | CAN, SCI, SPI | 8KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | ||||||
Each | 1+ $31.080 ($34.19)10+ $25.800 ($28.38)25+ $24.360 ($26.80)50+ $23.550 ($25.90)100+ $22.730 ($25.00) | HCS12 Family S12C Series Microcontrollers | HCS12 | 16 bit | 25MHz | 32KB | 48Pins | QFP | 31I/O's | CAN, SCI, SPI | 2KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12C | HCS12 | - | ||||||
Each | 1+ $10.510 ($11.56)10+ $8.870 ($9.76)25+ $8.500 ($9.35)50+ $8.310 ($9.14)100+ $8.110 ($8.92)More Pricing... | S12 Magni V Family S12VR Series Microcontrollers | S12 | 16 bit | 25MHz | 64KB | 48Pins | LQFP | 28I/O's | LIN, SCI | 6KB | 6Channels | 10Bit | 3.13V | 5.5V | -40°C | 105°C | Surface Mount | S12VR | S12 Magni V | - | ||||||
Each | 1+ $9.660 ($10.63)10+ $8.030 ($8.83) | S12 Magni V Family S12ZVM Series Microcontrollers | S912Z | 16 bit | 32MHz | 192KB | 48Pins | LQFP | 28I/O's | CAN, I2C, SCI, SPI | 12KB | 10Channels | 12Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12ZVC | S12 Magni V | - | ||||||
2890245 RoHS | Each | 1+ $10.610 ($11.67)10+ $8.250 ($9.08)25+ $7.750 ($8.52) | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 32MHz | 192KB | 48Pins | LQFP | 28I/O's | CAN, I2C, SCI, SPI | 12KB | 10Channels | 10Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12ZVC | S12 | - | |||||
3370180 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $8.610 ($9.47)10+ $5.920 ($6.51)25+ $5.520 ($6.07)50+ $5.190 ($5.71)100+ $4.850 ($5.34)More Pricing... | S12 Magni V Family S12ZVL Series Microcontrollers | S12Z | 16 bit | 32MHz | 32KB | 32Pins | LQFP | 19I/O's | I2C, SCI, SPI | 1KB | 6Channels | 10Bit | 5.5V | 18V | -40°C | 105°C | Surface Mount | S12ZVL | S12 Magni V | - | |||||
Each | 1+ $8.610 ($9.47)10+ $6.610 ($7.27)25+ $6.110 ($6.72)50+ $5.830 ($6.41)100+ $5.550 ($6.10)More Pricing... | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 48KB | 48Pins | LQFP | 40I/O's | CAN, SCI, SPI | 4KB | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12G | S12 | AEC-Q100 | ||||||
Each | 1+ $69.070 ($75.98)5+ $63.900 ($70.29)10+ $58.730 ($64.60)25+ $55.180 ($60.70)50+ $54.080 ($59.49) | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 1MB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 64KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | ||||||
Each | 1+ $65.520 ($72.07)5+ $57.680 ($63.45)10+ $53.480 ($58.83)25+ $50.940 ($56.03)50+ $49.610 ($54.57) | HCS12X Family S12XF Series Microcontrollers | HCS12X | 16 bit | 50MHz | 512KB | 112Pins | LQFP | 88I/O's | CAN, SCI, SPI | 32KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XF | HCS12X | AEC-Q100 | ||||||
Each | 1+ $63.670 ($70.04)5+ $57.460 ($63.21)10+ $51.250 ($56.38)25+ $48.140 ($52.95)50+ $47.180 ($51.90) | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 512KB | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | 32KB | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | ||||||
Each | 1+ $80.530 ($88.58)5+ $73.330 ($80.66)10+ $66.130 ($72.74)25+ $62.540 ($68.79)50+ $61.290 ($67.42) | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | 40MHz | 512KB | 144Pins | LQFP | 119I/O's | I2C, SCI, SPI | 32KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12XD | HCS12X | - | ||||||
Each | 1+ $12.310 ($13.54)10+ $8.600 ($9.46)25+ $8.520 ($9.37)50+ $8.010 ($8.81)100+ $7.500 ($8.25)More Pricing... | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 48KB | 32Pins | LQFP | 26I/O's | CAN, SCI, SPI | 4KB | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12G | S12 | AEC-Q100 | ||||||
Each | 1+ $83.570 ($91.93)5+ $76.870 ($84.56)10+ $70.160 ($77.18)25+ $64.650 ($71.12) | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | CAN, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | ||||||
2890246 RoHS | Each | 1+ $12.170 ($13.39)10+ $8.500 ($9.35)25+ $8.110 ($8.92)50+ $7.910 ($8.70)100+ $7.700 ($8.47)More Pricing... | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 32MHz | 128KB | 48Pins | LQFP | 34I/O's | CAN, I2C, SCI, SPI | 8KB | 10Channels | 12Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12ZVL | S12 | - | |||||
Each | 1+ $86.640 ($95.30)5+ $78.970 ($86.87)10+ $71.300 ($78.43)25+ $65.690 ($72.26)50+ $64.380 ($70.82) | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | ||||||
Each | 1+ $11.280 ($12.41)10+ $8.700 ($9.57)25+ $8.050 ($8.86)50+ $7.700 ($8.47)100+ $7.350 ($8.09)More Pricing... | S12 Family S12G Series Microcontrollers | HCS12 | 16 bit | 25MHz | 128KB | 64Pins | LQFP | 54I/O's | CAN, SCI, SPI | 8KB | 12Channels | 10Bit | 3.15V | 5.5V | -40°C | 85°C | Surface Mount | S12G | S12 | AEC-Q100 | ||||||
Each | 1+ $50.350 ($55.38)5+ $45.600 ($50.16)10+ $40.840 ($44.92)25+ $38.560 ($42.42)50+ $37.790 ($41.57) | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 512KB | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | 32KB | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | ||||||
Each | 1+ $99.840 ($109.82)5+ $91.180 ($100.30)10+ $82.510 ($90.76)25+ $78.180 ($86.00) | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 512KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 14KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | ||||||
Each | 1+ $15.170 ($16.69)10+ $13.270 ($14.60)25+ $12.740 ($14.01)50+ $12.210 ($13.43)100+ $12.000 ($13.20) | S12 Magni V Family S12ZVM Series Microcontrollers | HCS12 | 16 bit | 32MHz | 64KB | 144Pins | LQFP | 73I/O's | CAN, I2C, SCI, SPI | 4KB | 8Channels | 10Bit | 5.5V | 18V | -40°C | 105°C | Surface Mount | S12ZVH | S12 Magni V | AEC-Q100 | ||||||
Each | 1+ $71.270 ($78.40)5+ $64.790 ($71.27)10+ $58.310 ($64.14)25+ $55.070 ($60.58)50+ $53.970 ($59.37) | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 128KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | ||||||
Each | 1+ $82.520 ($90.77)5+ $75.170 ($82.69)10+ $67.820 ($74.60)25+ $64.150 ($70.56)50+ $62.870 ($69.16) | HCS12 Family S12A Series Microcontrollers | HCS12 | 16 bit | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12A | HCS12 | - | ||||||
Each | 1+ $28.980 ($31.88)10+ $24.950 ($27.44)25+ $23.960 ($26.36)50+ $23.660 ($26.03)100+ $23.360 ($25.70) | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 256KB | 144Pins | LQFP | 119I/O's | CAN, I2C, SCI, SPI | 16KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12XE | S12X | - | ||||||
Each | 1+ $12.190 ($13.41)10+ $10.640 ($11.70)25+ $10.150 ($11.16)50+ $9.490 ($10.44)100+ $8.810 ($9.69)More Pricing... | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 32MHz | 64KB | 48Pins | LQFP | 15I/O's | LIN, SCI, SPI | 4KB | 10Channels | 12Bit | 3.5V | 40V | -40°C | 105°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | ||||||
Each | 1+ $79.430 ($87.37)5+ $72.320 ($79.55)10+ $65.210 ($71.73)25+ $61.660 ($67.83)50+ $60.430 ($66.47) | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | 40MHz | 512KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 32KB | 24Channels | 10Bit | 2.35V | 5.5V | -40°C | 85°C | Surface Mount | S12XD | HCS12X | - | ||||||