Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANDISK
Manufacturer Part NoSDSQXCG-032G-GN6MACopy
Order Code3498615
Also Known AsGTIN UPC EAN: 0619659155414
Your Part Number
4,051 total stock globally
Need more?
4,051 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $64.960 ($71.456) |
Price for:Each
Minimum: 1
Multiple: 1
$64.96 ($71.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANDISK
Manufacturer Part NoSDSQXCG-032G-GN6MACopy
Order Code3498615
Also Known AsGTIN UPC EAN: 0619659155414
Flash Memory Card TypeMicroSDHC Card
Memory Capacity32GB
Standard Speed ClassClass 10
UHS StandardUHS-I U3
Video Speed ClassV30
Supply Voltage Nom-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Product Overview
SDSQXCG-032G-GN6MA is 32GB Extreme Pro MicroSDHC Class 10 U3 V30 Memory Card, 95MB/s 90MB/s. High performance MicroSDHC storage suitable for smart devices, drones and cameras with super fast write speeds; Sandisk Extreme Pro MicroSDHC cards are ready for Full HD and 4K Ultra HD video capture and playback.
- Memory card and SD adaptor
- Read speed up to 100MB/s, write speed up to 90MB/s
- Meets UHS Speed Class 3 (U3) and UHS Video Speed Class 30 (V30) for 4K UHD
- Built for extreme conditions; waterproof, shockproof, x-ray proof and temperature proof
- Lifetime limited manufacturer warranty
Contents
UHS-I card, SanDisk memory Zone app, RescuePRO Deluxe data recovery software download offer, Adapter.
Technical Specifications
Flash Memory Card Type
MicroSDHC Card
Standard Speed Class
Class 10
Video Speed Class
V30
Operating Temperature Min
-25°C
Product Range
-
Memory Capacity
32GB
UHS Standard
UHS-I U3
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014