2,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.690 ($2.959) |
| 10+ | $1.840 ($2.024) |
| 50+ | $1.730 ($1.903) |
| 100+ | $1.620 ($1.782) |
| 250+ | $1.530 ($1.683) |
| 500+ | $1.510 ($1.661) |
| 1000+ | $1.330 ($1.463) |
| 2500+ | $1.310 ($1.441) |
Product Information
Product Overview
The 74LCX16244MTDX is a low voltage 16-bit non-inverting Buffer/Line Driver with 3-state outputs designed to be employed as a memory and address driver, clock driver or bus oriented transmitter/receiver. The device is nibble controlled. Each nibble has separate 3-state control inputs which can be shorted together for full 16-bit operation. The LCX16244 is designed for low voltage (2.5 or 3.3V) VCC applications with capability of interfacing to a 5V signal environment. The LCX16244 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
- Power down high impedance inputs and outputs
- Uses patented noise/EMI reduction circuitry
- Latch-up performance exceeds 500mA
- 5V Tolerant inputs and outputs
- 2.3 to 3.6V VCC Specifications provided
- 4.5ns Propagation delay (tpd), 10µA ICCQ maximum
- ±24mA Output drive
- Supports live insertion/withdrawal
Applications
Industrial, Clock & Timing, Signal Processing
Technical Specifications
Buffer / Line Driver, Non Inverting
TSSOP
48Pins
3.6V
7416244
85°C
-
No SVHC (25-Jun-2025)
74LCX16244
TSSOP
2V
74LCX
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate