| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.540 | $13.54 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.540 ($14.894) |
| 10+ | $10.510 ($11.561) |
| 25+ | $9.730 ($10.703) |
| 50+ | $9.340 ($10.274) |
| 100+ | $8.940 ($9.834) |
| 250+ | $8.770 ($9.647) |
| 500+ | $8.590 ($9.449) |
Product Information
Product Overview
The SN74VMEH22501ADGGR is a 8-bit Universal Bus Transceiver has two integral 1-bit three-wire bus transceivers and is designed for 3.3V VCC operation with 5V tolerant inputs. The UBT™ transceiver allows transparent, latched and flip-flop modes of data transfer and the separate LVTTL input and outputs on the bus transceiver provides a feedback path for control and diagnostics monitoring. This device provides a high-speed interface between cards operating at LVTTL logic levels and VME64, VME64x or VME320 backplane topologies. high-speed backplane operation is a direct result of the improved OEC™ circuitry and high drive that has been designed and tested into the VME64x backplane model. The B-port I/Os are optimized for driving large capacitive loads and include pseudo-ETL input thresholds (1/2 VCC ±50mV) for increased noise immunity. These specifications support the 2eVME protocols in VME64x (ANSI/VITA 1.1) and 2eSST protocols in VITA 1.5.
- Member of the Texas Instruments Widebus™ family
- UBT™ Transceiver combines D-type latches and D-type flip-flops
- OEC™ Circuitry improves signal integrity and reduces electromagnetic interference (EMI)
- Ioff, Power-up 3-state and BIAS VCC support live insertion
- Bus hold on 3A-port data inputs
- 26Ω Equivalent series resistor on 3A ports and Y outputs
- Flow-through architecture facilitates printed circuit board layout
- Distributed VCC and GND pins minimize high-speed switching noise
- Latch-up performance exceeds 100mA per JESD 78, Class II
- Green product and no Sb/Br
Applications
Communications & Networking
Technical Specifications
8Channels
Bus Transceiver
48Pins
TSSOP
3.45V
85°C
MSL 1 - Unlimited
-
2V
TSSOP
3.15V
-40°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate