Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.981 | $0.98 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.981 ($1.0791) |
| 10+ | $0.685 ($0.7535) |
| 100+ | $0.532 ($0.5852) |
| 500+ | $0.472 ($0.5192) |
| 1000+ | $0.455 ($0.5005) |
| 2500+ | $0.430 ($0.473) |
| 5000+ | $0.419 ($0.4609) |
Product Information
Product Overview
The 74CBTLV3245PW is a 8-bit single-throw Bus Switch with an output enable. It features a single OE\ that controls eight switch channels. The switch is disabled when OE\ is high. Schmitt-trigger action at control inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power-down applications using Ioff. The Ioff circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
- High noise immunity
- Rail to rail switching on data I/O ports
- CMOS low power consumption
- Latch-up performance exceeds 250mA per JESD78B class I level A
- IOFF Circuitry provides partial power-down mode operation
- 5W Switch connection between two ports
Applications
Power Management, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
8Channels
Bus Switch
20Pins
TSSOP
3.6V
125°C
MSL 1 - Unlimited
-
1.7V
TSSOP
2.3V
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate