Print Page
1,725 total stock globally
Need more?
1725 Delivery in 3-5 Business Days(UK stock)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.180 ($4.598) |
| 10+ | $2.810 ($3.091) |
| 50+ | $2.670 ($2.937) |
| 100+ | $2.520 ($2.772) |
| 250+ | $2.370 ($2.607) |
| 500+ | $2.340 ($2.574) |
| 1000+ | $2.240 ($2.464) |
| 2500+ | $2.140 ($2.354) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoHEF4894BT-Q100,118
Order Code
Re-Reel2445208RL
Cut Tape2445208
Product RangeHEF
Technical Datasheet
Logic Family / Base NumberHEF4894
Shift Register FunctionSerial to Parallel, Serial to Serial
No. of Elements1 Element
No. of Bits Per Element12bit
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins20Pins
Supply Voltage Min3V
Supply Voltage Max15V
IC Output TypeOpen Drain
Logic IC FamilyHEF4000
Logic IC Base Number4894
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product RangeHEF
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
Logic Family / Base Number
HEF4894
No. of Elements
1 Element
Logic Case Style
SOIC
No. of Pins
20Pins
Supply Voltage Max
15V
Logic IC Family
HEF4000
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Shift Register Function
Serial to Parallel, Serial to Serial
No. of Bits Per Element
12bit
IC Case / Package
SOIC
Supply Voltage Min
3V
IC Output Type
Open Drain
Logic IC Base Number
4894
Operating Temperature Max
125°C
Product Range
HEF
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01