5,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.881 | $4.40 |
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.881 ($0.9691) |
| 50+ | $0.557 ($0.6127) |
| 100+ | $0.447 ($0.4917) |
| 500+ | $0.424 ($0.4664) |
| 1000+ | $0.408 ($0.4488) |
| Quantity | Price (Incl GST) |
|---|---|
| 2500+ | $0.389 ($0.4279) |
| 7500+ | $0.370 ($0.407) |
Product Information
Product Overview
The HEF4047BT is a gatable Monostable/Astable Multivibrator incorporating logic techniques to permit positive or negative edge-triggered monostable multivibrator action with retriggering and external counting options. Inputs include +TRIGGER, -TRIGGER, ASTABLE, ASTABLE\, RETRIGGER and MR (master reset). Buffered outputs are O, O\ and oscillator output. In all modes of operation an external capacitor (Ct) must be connected between CTC and RCTC and an external resistor (Rt) must be connected between RTC and RCTC. A high level on the ASTABLE input enables astable operation. The period of the square wave at O and O\ outputs is a function of the external components employed. True input pulses on the ASTABLE or complement pulses on the ASTABLE\ input, allows the circuit to be used as a gatable multivibrator. The oscillator output period is half of the O output in the astable mode. However, a 50% duty factor is not guaranteed at this output.
- Positive- or negative-edge triggering
- Output pulse width independent of trigger pulse duration
- Retriggerable option for pulse-width expansion
- Long pulse width possible using small RC components with external counter provision
- Fast recovery time independent of pulse width
- Free-running or gatable operating modes
- Oscillator output available
Applications
Medical, Industrial, Consumer Electronics, Automation & Process Control
Technical Specifications
HEF4047
2.4mA
15.5V
SOIC
50ns
4047
70°C
-
No SVHC (25-Jun-2025)
Monostable / Astable
4.5V
SOIC
14Pins
HEF4000
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate