Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCF4098BEY
Order Code1607838
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCF4098BEY
Order Code1607838
Technical Datasheet
Logic Family / Base NumberHCF4098
Multivibrator TypeMonostable
Output Current6.8mA
Supply Voltage Min3V
Supply Voltage Max20V
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Propagation Delay100ns
Logic IC FamilyHCF40
Logic IC Base Number4098
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
HCF4098
Output Current
6.8mA
Supply Voltage Max
20V
IC Case / Package
DIP
Propagation Delay
100ns
Logic IC Base Number
4098
Operating Temperature Max
125°C
Product Range
-
Multivibrator Type
Monostable
Supply Voltage Min
3V
Logic Case Style
DIP
No. of Pins
16Pins
Logic IC Family
HCF40
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667