Print Page
Image is for illustrative purposes only. Please refer to product description.
125 total stock globally
Need more?
125 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $26.800 ($29.480) |
| 10+ | $21.240 ($23.364) |
| 25+ | $19.860 ($21.846) |
| 50+ | $18.600 ($20.460) |
| 100+ | $17.330 ($19.063) |
| 250+ | $17.030 ($18.733) |
Price for:Each
Minimum: 1
Multiple: 1
$26.80 ($29.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB4L52MNG
Order Code2534664
Technical Datasheet
Logic Family / Base Number-
Flip-Flop TypeD
Propagation Delay330ps
Frequency4GHz
Output Current25mA
Logic Case StyleQFN
IC Case / PackageQFN
No. of Pins16Pins
Trigger TypePositive / Negative Edge
IC Output TypeComplementary, Differential
Supply Voltage Min2.375V
Supply Voltage Max5.5V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NB4L52MNG is a differential Data and Clock D-type Flip-flop with a differential asynchronous reset. The differential inputs incorporate internal 50 termination resistors and will accept PECL, LVPECL, LVCMOS, LVTTL, CML or LVDS logic levels. When Clock transitions from low to high, Data will be transferred to the differential LVPECL outputs. The differential Clock inputs allow the NB4L52 to also be used as a negative edge triggered device.
- 145ps Typical rise and fall times
- 50Ω Internal input termination resistors
- Functionally compatible with existing 2.5 V/3.3 V/5.0V LVEL, LVEP, EP and SG devices
Applications
Industrial
Technical Specifications
Logic Family / Base Number
-
Propagation Delay
330ps
Output Current
25mA
IC Case / Package
QFN
Trigger Type
Positive / Negative Edge
Supply Voltage Min
2.375V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Flip-Flop Type
D
Frequency
4GHz
Logic Case Style
QFN
No. of Pins
16Pins
IC Output Type
Complementary, Differential
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000612