Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.725 | $3.62 |
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.725 ($0.7975) |
| 10+ | $0.507 ($0.5577) |
| 100+ | $0.389 ($0.4279) |
| 500+ | $0.342 ($0.3762) |
| 1000+ | $0.329 ($0.3619) |
| 5000+ | $0.293 ($0.3223) |
| 10000+ | $0.288 ($0.3168) |
Product Information
Product Overview
The HEF4028BT is a 4-bit BCD to Decimal Decoder with an active low enable or an 8-output (Y0 to Y7) inverting demultiplexer. The outputs are fully buffered for best performance. When used as a BCD to decimal decoder a 1-2-4-8 BCD code applied to inputs A0 to A3 causes the selected output to be high. The other nine outputs will be low. To use the HEF4028B as a BCO to octal decoder, input A3 is an active low enable pin and outputs Y8 and Y9 are not used. A 1-2-4 BCO code applied to inputs A0 to A2 causes the selected output (Y0 to Y7) to be high. The other seven outputs will be low. When A3 is high outputs (Y0 to Y7) will be forced low. When used as an 8-output (Y0 to Y7) inverting demultiplexer A0 to A2 are used as address inputs and A3 is the data input. Outputs Y8 and Y9 are not used. It operates over a recommended VDD power supply range of 3 to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS or another input.
- Fully static operation
- Standardized symmetrical output characteristics
- Complies with JEDEC standard JESD 13-B
Applications
Medical, Industrial, Consumer Electronics, Automation & Process Control
Technical Specifications
HEF4028
10Outputs
SOIC
3V
HEF4000
-40°C
-
MSL 1 - Unlimited
BCD to Decimal Decoder
SOIC
16Pins
15V
4028
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for HEF4028BT,653
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate