Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.030 ($3.333) |
| 10+ | $2.240 ($2.464) |
| 25+ | $2.030 ($2.233) |
| 50+ | $1.920 ($2.112) |
| 100+ | $1.810 ($1.991) |
| 250+ | $1.710 ($1.881) |
| 500+ | $1.650 ($1.815) |
| 1000+ | $1.610 ($1.771) |
Product Information
Product Overview
The SN74LS47N is a BCD-to-Seven-segment Decoder/Driver features active-low outputs, designed for driving, common-anode LEDs or incandescent indicators directly. The IC for driving lamp buffers or common-cathode LEDs. All of the circuits except LS49 have full ripple-blanking input/output controls and a lamp test input. Display patterns for BCD input counts above 9 are unique symbols to authenticate input conditions. Its circuits incorporate automatic leading and/or trailing-edge zero-blanking control (RBI\ and RBO\). Lamp test (LT/) of these types may be performed at any time when the BI\/RBO\ node is at a high level. All types (including the '49 and 'LS49) contain an overriding blanking input (BI\), which can be used to control the lamp intensity by pulsing or to inhibit the outputs. Inputs and outputs are entirely compatible for use with TTL logic outputs.
- Open-collector Outputs Drive Indicators Directly
- Lamp-test Provision
- Leading/Trailing Zero Suppression
- All Circuit Types Feature Lamp Intensity Modulation Capability
Applications
Signal Processing, Aerospace, Defence, Military
Technical Specifications
74LS47
7Outputs
DIP
4.75V
74LS
0°C
-
-
BCD to 7 Segment Decoder / Driver
DIP
16Pins
5.25V
7447
70°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate