Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.770 ($4.147) |
| 25+ | $3.630 ($3.993) |
| 100+ | $3.490 ($3.839) |
Product Information
Product Overview
The ATF22V10C-15JU is a high-performance CMOS (electrically erasable) Programmable Logic Device (PLD) that utilizes proven electrically erasable flash memory technology. Speeds down to 5ns and power dissipation as low as 100µA are offered. All speed ranges are specified over the full 5V ±10% range for industrial temperature ranges and 5V ±5% for commercial temperature ranges. Several low-power options allow selection of the best solution for various types of power-limited applications. Each of these options significantly reduces total system power and enhances system reliability.
- Industry-standard architecture
- High-speed, electrically erasable programmable logic devices
- CMOS and TTL-compatible Inputs and outputs
- Advanced flash technology
- High-reliability CMOS process
- PCI-compliant
- Easy-to-use software tools
- 5ns Maximum pin-to-pin delay
- 20-year Data retention
- 100 Erase/write cycles
- 2000V ESD protection
- 200mA Latch-up immunity
Applications
Industrial, Commercial, Power Management
Technical Specifications
EEPLD
10Logic Cells
28Pins
5.5V
-40°C
-
No SVHC (25-Jun-2025)
10I/O's
LCC
4.5V
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate