Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALTERA
Manufacturer Part NoEP4CE30F23I7NCopy
Order Code2100839
Product RangeCyclone IV
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $140.360 ($154.396) |
| 5+ | $137.560 ($151.316) |
| 10+ | $136.600 ($150.260) |
Price for:Each
Minimum: 1
Multiple: 1
$140.36 ($154.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTERA
Manufacturer Part NoEP4CE30F23I7NCopy
Order Code2100839
Product RangeCyclone IV
Technical Datasheet
FPGA Type-
No. of Logic Cells28848Logic Cells
IC Case / PackageFBGA
No. of Pins484Pins
Speed Grade7
No.of User I/Os328I/O's
Process Technology-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeCyclone IV
Qualification-
Clock ManagementPLL
Core Supply Voltage Max1.25V
Core Supply Voltage Min1.15V
FPGA FamilyCyclone IV
I/O Supply Voltage3.3V
Logic Case StyleFBGA
No. of I/O's328I/O's
No. of Logic Blocks28848
No. of Macrocells28848Macrocells
No. of Speed Grades7
Operating Frequency Max472.5MHz
Total RAM Bits594Kbit
Technical Specifications
FPGA Type
-
IC Case / Package
FBGA
Speed Grade
7
Process Technology
-
Operating Temperature Min
-40°C
Product Range
Cyclone IV
MSL
MSL 3 - 168 hours
Core Supply Voltage Max
1.25V
FPGA Family
Cyclone IV
Logic Case Style
FBGA
No. of Logic Blocks
28848
No. of Speed Grades
7
Total RAM Bits
594Kbit
No. of Logic Cells
28848Logic Cells
No. of Pins
484Pins
No.of User I/Os
328I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
Clock Management
PLL
Core Supply Voltage Min
1.15V
I/O Supply Voltage
3.3V
No. of I/O's
328I/O's
No. of Macrocells
28848Macrocells
Operating Frequency Max
472.5MHz
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00221