Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.550 ($3.905) |
| 25+ | $3.080 ($3.388) |
| 100+ | $3.030 ($3.333) |
| 490+ | $2.970 ($3.267) |
Product Information
Product Overview
The USB3320C-EZK is a highly integrated full featured high-speed USB 2.0 ULPI Transceiver based on Microchip's proven ULPI interface. The high-speed USB 2.0 transceiver provides a configurable physical layer (PHY) solution and is an excellent match for a wide variety of products. The frequency of the reference clock is user selectable. The USB3320 includes an internal oscillator that may be used with either a quartz crystal or a ceramic resonator. Alternatively, the crystal input can be driven by an external clock oscillator. Another option is the use of a 60MHz external clock when using the ULPI input clock mode. Several advanced features make the USB3320 the transceiver of choice by reducing both electrical bill of material (eBOM) part count and printed circuit board (PCB) area. Outstanding ESD robustness eliminates the need for external ESD protection devices in typical applications. The internal over-voltage protection circuit (OVP) protects the USB3320 from voltages up to 30V.
- Integrated ESD protection circuits
- Extremely flexible reference clock frequency support
- Integrated USB switch - No degradation of high-speed electrical characteristics
- flexPWR® technology - Sleep mode tri-states all ULPI pins & places the part in a low current state
- Integrated battery to 3.3V regulator
- Wrapperless design for optimal timing performance and design ease
- Ability to use the USB connector as single port of connection
- External reference clock operation
- Smart detection circuits allow identification of USB charger, headset or data cable insertion
- Supports headset audio mode
- Supports the OTG Host Negotiation Protocol (HNP) and Session Request Protocol (SRP)
- UART mode for non-USB serial data transfer
- Internal 5V cable short-circuit protection of ID, DP and DM lines to VBUS or ground
Applications
Communications & Networking, Audio, Imaging, Video & Vision, Medical, Industrial, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB PHY Transceiver
3V
QFN
480Mbps
-40°C
-
MSL 3 - 168 hours
USB 2.0
3.6V
32Pins
1Ports
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate