Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.280 ($4.708) |
| 10+ | $4.220 ($4.642) |
| 25+ | $4.150 ($4.565) |
| 50+ | $4.090 ($4.499) |
| 100+ | $4.020 ($4.422) |
| 250+ | $3.650 ($4.015) |
| 500+ | $3.330 ($3.663) |
| 1000+ | $3.260 ($3.586) |
Product Information
Product Overview
The FT230XS-R is a compact USB to a basic serial UART interface device in 16 pin SSOP package. It simplifies USB implementations in a small optimised package with minimum UART signals and reduces external component count by fully integrating an MTP memory and an integrated clock circuit which requires no external crystal. It has been designed to operate efficiently with USB host controllers by using as little bandwidth as possible when compared to the total USB bandwidth available.
- Single chip USB to asynchronous serial data transfer interface
- Entire USB protocol handled on the chip, no USB specific firmware programming required
- 2048byte multi time programmable memory, storing device descriptors and CBUS I/O configuration
- Fully integrated clock generation with no external crystal required
- Data transfer rates from 300baud to 3Mbaud (RS422, RS485 and RS232) at TTL levels
- 512byte receive buffer and 512byte transmit buffer utilising buffer smoothing technology
- FTDI’s royalty-free Virtual Com Port (VCP) and Direct (D2XX) drivers
- Configurable CBUS I/O pins
- Transmit and receive LED drive signals
- UART interface support for 7 or 8 data bits, 1 or 2 stop bits and odd/even/mark/space/no parity
- Synchronous and asynchronous bit bang interface options with RD# and WR# strobes
- USB Battery Charger Detection
- Device supplied pre-programmed with unique USB serial number
- USB Power Configurations; supports bus- powered, self-powered and bus-powered with power switching
- Integrated +3.3V level converter for USB I/O.
- True 3.3V CMOS drive output and TTL input
- Configurable I/O pin output drive strength;
- 4mA min. and 16mA max.
- Integrated power on reset circuit
- Fully integrated AVCC supply filtering - no external filtering required
- UART signal inversion option
- Low operating and USB suspend current; 8mA (active-typ) and 70uA (suspend-typ).
- UHCI/OHCI/EHCI host controller compatible
- USB 2.0 Full Speed compatible
Applications
Communications & Networking, Consumer Electronics, Aerospace, Defence, Military, Multimedia
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB-UART Converter
2.97V
SSOP
3Mbaud
-40°C
FT230X
MSL 3 - 168 hours
USB 2.0
5.5V
16Pins
1Ports
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate