Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP5030DGQH-Z
Order Code
Re-Reel3395163RL
Cut Tape3395163
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.020 | $2.02 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.020 ($2.222) |
| 10+ | $1.380 ($1.518) |
| 50+ | $1.230 ($1.353) |
| 100+ | $1.150 ($1.265) |
| 250+ | $1.100 ($1.210) |
| 500+ | $1.050 ($1.155) |
| 1000+ | $1.020 ($1.122) |
| 2500+ | $0.997 ($1.0967) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP5030DGQH-Z
Order Code
Re-Reel3395163RL
Cut Tape3395163
Technical Datasheet
USB IC TypeUSB Charging Controller
USB StandardUSB 2.0
Supply Voltage Min3.6V
Supply Voltage Max14V
IC Case / PackageQFN
No. of Pins10Pins
Data Rate-
No. of Ports1Ports
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Product Overview
- USB charging port controller with load detection supporting CDP, DCP modes in 10 pin QFN package
- Load current detection and status indication
- Support DCP schemes for BC1.2, divider mode and 1.2V/1.2V mode
- Supports CDP mode handshaking
- Line drop compensation
- Programmable high accuracy current limit
- 32mohm low RDS(ON) power MOSFET
- Input overvoltage shutdown protection
- Compatible with buck, boost and AC/DC converters
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
USB IC Type
USB Charging Controller
Supply Voltage Min
3.6V
IC Case / Package
QFN
Data Rate
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 2.0
Supply Voltage Max
14V
No. of Pins
10Pins
No. of Ports
1Ports
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001