Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.220 ($1.342) |
| 10+ | $0.779 ($0.8569) |
| 100+ | $0.638 ($0.7018) |
| 500+ | $0.611 ($0.6721) |
| 1000+ | $0.566 ($0.6226) |
| 2500+ | $0.542 ($0.5962) |
| 5000+ | $0.529 ($0.5819) |
Product Information
Product Overview
The NCV7428D15R2G is a System Basis Chip (SBC) integrating functions typically found in automotive electronic control units (ECUs). The NCV7428 provides and monitors the low-voltage power supply for the application microcontroller and other loads and includes a LIN transceiver. It integrates on-chip LIN transceiver interface between physical LIN bus and the LIN protocol controller. This LIN physical layer is compatible to LIN2.x and J2602 specifications. It is typically connected to the car battery through a reverse-protection diode and can be exposed to all relevant automotive disturbances (ISO7637 pulses, system ESD). The VS supplies mainly the integrated LIN transceiver. Filtering capacitors should be connected between VS and GND. During power-up of the battery supply, VS pin must reach VS_PORH level in order for the circuit to become functional - the internal state machine is initiated and the VOUT regulator is activated.
- Ensures safe power-up sequence and the correct reaction to different supply conditions
- Controls mode transitions including the power management and bus wakeup treatment
- Generates reset
- Supplies typically the ECU's microcontroller
- Under-voltage detector with a reset output to the supplied microcontroller
- Transceiver mode controlled by dedicated input pin
- Thermal shutdown protection
Applications
Automotive, Industrial, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
8Pins
28V
LIN 2.x, SAE J2602
-40°C
AEC-Q100
No SVHC (25-Jun-2025)
SOIC
5.5V
LIN
5V
125°C
MSL 2 - 1 year
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate