Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTKNXTR
Order Code2848392RL
Your Part Number
Technical Datasheet
2,073 total stock globally
Need more?
2073 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $5.030 ($5.533) |
| 250+ | $4.970 ($5.467) |
| 500+ | $4.900 ($5.390) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
$503.00 ($553.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTKNXTR
Order Code2848392RL
Technical Datasheet
Data Rate9.6Kbaud
IC Interface TypeKNX Bus
Ethernet Type-
Interface ApplicationsKNX Twisted Pair Networks
Supported Standards-
Supply Voltage Min3V
Supply Voltage Max5.5V
Controller IC Case StyleVFQFPN
Interface Case StyleVFQFPN
IC Case / PackageVFQFPN
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Miniature KNX transceiver with voltage regulators and microcontroller support. This STKNX is a transceiver device for KNX TP communication. The small package and few external components enable the very compact KNX nodes design. The simple interface to the µC allows easy replacement of physical layer discrete components implementations. Typically used in KNX twisted pair network (KNX TP1-256).
- KNX certified, KNX TP1-256 supported
- Easy interface to µC
- Very small system solution
- Two integrated voltage regulators for external use in application
- KNX bus power extractor supporting bus current up to 30mA
- Adjustable KNX bus current slew rate dI/dt
- No crystal required
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Data Rate
9.6Kbaud
Ethernet Type
-
Supported Standards
-
Supply Voltage Max
5.5V
Interface Case Style
VFQFPN
No. of Pins
24Pins
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 3 - 168 hours
IC Interface Type
KNX Bus
Interface Applications
KNX Twisted Pair Networks
Supply Voltage Min
3V
Controller IC Case Style
VFQFPN
IC Case / Package
VFQFPN
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113