Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCTL-2022
Order Code1161110
Technical Datasheet
IC Interface TypeMultiplexed
Interface ApplicationsInterfaces Encoder to Microprocessor
Supply Voltage Min300mV
Supply Voltage Max6V
Interface Case StyleDIP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification Standard-
Product Overview
- Interfaces encoder to microprocessor
- 33 MHz clock operation
- Programmable count modes (1x, 2x or 4x)
- Single or dual axis support
- Index channel support
- High noise immunity
- Schmitt trigger inputs and digital noise filter
- 32-bit binary up/down counter
- Latched outputs
- 8-bit tristate interface
- 8, 16, 24 and 32-bit operating modes
- Quadrature decoder output signals up/down and count
- Cascade output signals, up/down and count
- Substantially reduced system software
- 5 V operation (V<sub>DD</sub> - V<sub>ss</sub>)
- TTL/CMOS compatible I/O
- Operating temperature range -40 to 100°C
- 20-pin PDIP
Technical Specifications
IC Interface Type
Multiplexed
Supply Voltage Min
300mV
Interface Case Style
DIP
Operating Temperature Min
-40°C
Product Range
-
Interface Applications
Interfaces Encoder to Microprocessor
Supply Voltage Max
6V
No. of Pins
20Pins
Operating Temperature Max
100°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003719