Print Page
Image is for illustrative purposes only. Please refer to product description.
1,608 total stock globally
Need more?
1608 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.390 ($3.729) |
| 10+ | $2.260 ($2.486) |
| 50+ | $2.140 ($2.354) |
| 100+ | $2.010 ($2.211) |
| 250+ | $1.900 ($2.090) |
| 500+ | $1.840 ($2.024) |
| 1000+ | $1.770 ($1.947) |
| 2500+ | $1.730 ($1.903) |
Price for:Each
Minimum: 1
Multiple: 1
$3.39 ($3.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMAX232N
Order Code3121260
IC TypeRS232 Transceiver
No. of Receivers2Receivers
No. of Transmitters2
Communication Mode-
Data Rate Max120Kbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageDIP
No. of Pins16Pins
No. of Nodes-
ESD Protection2 kV (HBM)
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
MAX232N is a dual driver/receiver that includes a capacitive voltage generator to supply TIA/EIA-232-F voltage levels from a single 5V supply. Each receiver converts TIA/EIA-232-F inputs to 5V TTL/CMOS levels. These receivers have a typical threshold of 1.3V, a typical hysteresis of 0.5V, and can accept ±30V inputs. Each driver converts TTL/CMOS input levels into TIA/EIA-232-F levels. Applications include TIA/EIA-232-F, battery-powered systems, terminals, modems, and computers.
- Meets or exceeds TIA/EIA-232-F and ITU recommendation V.28
- Operates from a single 5V power supply with 1µF charge-pump capacitors
- Operates up to 120kbit/s, two drivers and two receivers
- ±30V Input levels, ESD protection exceeds JESD 22
- Low supply current is 8mA typical at (VCC = 5.5V, all outputs open, TA = 25°C)
- Output resistance is 300 ohm minimum at (VS+ = VS– = 0, VO = ±2V)
- Input hysteresis voltage is 0.5V typ at (VCC = 5V)
- Receiver input resistance is 5Kohm typical at (VCC = 5V, TA = 25°C)
- Operating temperature range from -40°C to 85°C
- 16-pin PDIP package
Technical Specifications
IC Type
RS232 Transceiver
No. of Transmitters
2
Data Rate Max
120Kbps
Supply Voltage Max
5.5V
No. of Pins
16Pins
ESD Protection
2 kV (HBM)
Operating Temperature Min
0°C
Product Range
-
MSL
-
No. of Receivers
2Receivers
Communication Mode
-
Supply Voltage Min
4.5V
IC Case / Package
DIP
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for MAX232N
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002303