Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAZ75232GTR-G1Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3942333RL
Cut Tape3942333
Your Part Number
3,895 total stock globally
Need more?
3,895 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.646 | $3.23 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.646 ($0.7106) |
| 10+ | $0.401 ($0.4411) |
| 100+ | $0.327 ($0.3597) |
| 500+ | $0.312 ($0.3432) |
| 1000+ | $0.267 ($0.2937) |
| 5000+ | $0.263 ($0.2893) |
| 10000+ | $0.257 ($0.2827) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAZ75232GTR-G1Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3942333RL
Cut Tape3942333
Technical Datasheet
IC TypeRS232 Transceiver
No. of Receivers5Receivers
No. of Transmitters3
Communication ModeFull Duplex
Data Rate Max120Kbps
Supply Voltage Min7.5V
Supply Voltage Max15V
IC Case / PackageTSSOP
No. of Pins20Pins
No. of Nodes-
ESD Protection-
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AZ75232GTR-G1 is a multiple RS-232 drivers and receivers. It combines three drivers and five receivers, which conform to the EIA/TIA-232-F and ITU v.28 standards. Each receiver converts EIA/TIA-232-F inputs to 5-V TTL/CMOS levels and each driver converts TTL/CMOS input levels into EIA/TIA-232-F levels. The flow-through pinout facilitates simple non-crossover board layout. Typical applications include mother board, peripheral equipment.
- Single chip with easy interface between UART and serial-port connector
- Designed to support data rates up to 120kbit/s
- Supply voltage range from 7.5 to 15V (VDD)
- Supply current from VDD is 15mA max at VDD=9V, VSS=-9V, All inputs at 1.9V, no load
- Output resistance is 300 ohm min at VCC=VDD=VSS=0, VO=-2Vto 2V
- Driver propagation delay time (low to high level output) is 315ns typ at RL=3kohm to 7kohm, CL=15pF
- Receiver propagation delay time (low to high level output) is 105ns typ at RL=5kohm, CL=50pF
- TSSOP-20 package
- Temperature range from -40 to +85°C
Technical Specifications
IC Type
RS232 Transceiver
No. of Transmitters
3
Data Rate Max
120Kbps
Supply Voltage Max
15V
No. of Pins
20Pins
ESD Protection
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
No. of Receivers
5Receivers
Communication Mode
Full Duplex
Supply Voltage Min
7.5V
IC Case / Package
TSSOP
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001