Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.880 ($14.168) |
| 10+ | $11.590 ($12.749) |
| 25+ | $10.910 ($12.001) |
| 50+ | $10.130 ($11.143) |
| 100+ | $9.800 ($10.780) |
| 250+ | $9.460 ($10.406) |
| 500+ | $9.080 ($9.988) |
Price for:Each
Minimum: 1
Multiple: 1
$12.88 ($14.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC14489BDWECopy
Order Code2841036
Technical Datasheet
Display Driver TypeLED Display Driver
No. of Digits-
Input Voltage Min4.5V
No. of Segments7
Input Voltage Max5.5V
IC Case / PackageSOIC
Output Voltage Max5.4V
No. of Pins20Pins
Output Current Max17.5mA
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Switching Frequency Typ4MHz
IC MountingSurface Mount
InterfacesSerial
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max130°C
SVHCNo SVHC (27-Jun-2024)
Driver Case StyleSOIC
No. of Outputs15Outputs
Switching Frequency4MHz
Technical Specifications
Display Driver Type
LED Display Driver
Input Voltage Min
4.5V
Input Voltage Max
5.5V
Output Voltage Max
5.4V
Output Current Max
17.5mA
Supply Voltage Max
5.5V
IC Mounting
Surface Mount
Product Range
-
Operating Temperature Max
130°C
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
15Outputs
No. of Digits
-
No. of Segments
7
IC Case / Package
SOIC
No. of Pins
20Pins
Supply Voltage Min
4.5V
Switching Frequency Typ
4MHz
Interfaces
Serial
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Driver Case Style
SOIC
Switching Frequency
4MHz
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000824