Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.550 ($3.905) |
| 10+ | $2.430 ($2.673) |
| 50+ | $2.320 ($2.552) |
| 100+ | $2.200 ($2.420) |
| 250+ | $2.120 ($2.332) |
| 500+ | $2.050 ($2.255) |
| 1000+ | $1.990 ($2.189) |
| 2500+ | $1.980 ($2.178) |
Product Information
Product Overview
The LF398N/NOPB is a monolithic Sample-and-Hold Circuit uses BI-FET technology to obtain ultrahigh DC accuracy with fast acquisition of signal and low droop rate. Operating as unity-gain follower, DC gain accuracy is 0.002% typical and acquisition time is as low as 6µs to 0.01%. A bipolar input stage is used to achieve low offset voltage and wide bandwidth. Input offset adjust is accomplished with a single pin and does not degrade input offset drift. The wide bandwidth allows the LF198-N to be included inside the feedback loop of 1MHz operational amplifiers without having stability problems. Input impedance of 10¹⁰Ω allows high-source impedances to be used without degrading accuracy. P-channel junction FETs are combined with bipolar devices in the output amplifier to give droop rates as low as 5mV/minute with a 1µF hold capacitor. The JFETs have much lower noise than MOS devices used in previous designs and do not exhibit high temperature instabilities.
- Low input offset
- Low output noise in hold mode
- Input characteristics do not change during hold mode
- High supply rejection ratio in sample or hold
- Wide bandwidth
- Logic input compatible with TTL, PMOS and CMOS
- 0.5mV Typical hold step at 0.01µF
- 0.002% Gain accuracy
- 500mW Power dissipation
- ±15V Supply voltage
Applications
Industrial
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
1 Amplifier
4µs
DIP
± 5V to ± 18V
0°C
-
No SVHC (27-Jun-2018)
1MHz
2mV
8Pins
-
70°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate