Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $70.170 ($77.187) |
| 10+ | $59.950 ($65.945) |
| 25+ | $49.730 ($54.703) |
| 100+ | $48.740 ($53.614) |
| 250+ | $47.770 ($52.547) |
Product Information
Product Overview
AD7763 high performance, 24bit, Σ-Δ analogue-to-digital converter (ADC) combines wide input bandwidth and high speed with the benefits of Σ-Δ conversion, as well as performance making it ideal for high-speed data acquisition. A wide dynamic range, combined with significantly reduced antialiasing requirements, simplifies the design process. An integrated buffer to drive the reference, a differential amplifier for signal buffering and level shifting, an overrange flag, internal gain and offset registers, and a low-pass, digital FIR filter make the AD7763 a compact, highly integrated data acquisition device requiring minimal peripheral component selection. In addition, the device offers programmable decimation rates and a digital FIR filter, which can be user-programmed to ensure that its characteristics are tailored for the user’s application. Typical applications include data acquisition systems, vibration analysis and instrumentation.
- 120dB dynamic range at 78KHz output data rate, 112dB SNR at 78KHz output data rate
- 625KHz maximum fully filtered output word rate
- Programmable over-sampling rate (32× to 256×)
- Fully differential modulator input and on-chip differential amplifier for signal buffering
- Low-pass finite impulse response (FIR) filter with default or user-programmable coefficients
- Overrange alert bit
- Digital offset and gain correction registers
- Low power and power-down modes
- 64 lead TQFP-EP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Differential, Single Ended
Single
5.25V
64Pins
85°C
-
No SVHC (25-Jun-2025)
625kSPS
3 Wire, I2S, Serial, SPI
2.375V
TQFP-EP
-40°C
Single 24-Bit Sigma-Delta ADCs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate