Print Page
NA2200BDAE2S
Analog Front End, 4 Channel, 2.7V to 5.5V Supply, 16 bits, 6.51 kSPS, SPI, SSOP-BD-16/-40°C to 125°C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNA2200BDAE2S
Order Code4866448
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.430 ($5.973) |
| 10+ | $4.390 ($4.829) |
| 25+ | $4.180 ($4.598) |
| 50+ | $4.030 ($4.433) |
| 100+ | $3.880 ($4.268) |
| 250+ | $3.800 ($4.180) |
| 500+ | $3.680 ($4.048) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.43 ($5.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNA2200BDAE2S
Order Code4866448
Technical Datasheet
AFE IC Type4 Channel 16 Bit Analog Front End
AFE IC ApplicationCurrent Measurement, Flowmeter, PLC, Pressure Sensor, Thermostat
No. of Channels4Channels
IC Interface TypeSPI
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC Package TypeSSOP-BD
No. of Pins16Pins
Resolution16 bits
Sample Rate6.51kSPS
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
AFE IC Type
4 Channel 16 Bit Analog Front End
No. of Channels
4Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Package Type
SSOP-BD
Resolution
16 bits
Qualification
-
SVHC
No SVHC (25-Jun-2025)
AFE IC Application
Current Measurement, Flowmeter, PLC, Pressure Sensor, Thermostat
IC Interface Type
SPI
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
No. of Pins
16Pins
Sample Rate
6.51kSPS
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001