Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBH76812FVM-TRCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel4180286RL
Cut Tape4180286
Your Part Number
2,995 total stock globally
Need more?
2,995 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.420 | $2.42 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.420 ($2.662) |
| 10+ | $1.610 ($1.771) |
| 50+ | $1.520 ($1.672) |
| 100+ | $1.420 ($1.562) |
| 250+ | $1.340 ($1.474) |
| 500+ | $1.290 ($1.419) |
| 1000+ | $1.190 ($1.309) |
| 2500+ | $1.180 ($1.298) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBH76812FVM-TRCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel4180286RL
Cut Tape4180286
Technical Datasheet
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BH76812FVM is a video driver. It is the optimum solution for high density integration systems such as, digital still cameras, mobile phones, and portable video devices. A built-in charge pump circuit eliminates the need for a large output coupling capacitor. Features include: a built-in LPF, low-voltage (2.5V) operation, and 0µA current consumption during standby mode. It is widely used in application such as mobile telephones, DSCs (digital still cameras), DVCs (digital video cameras), portable game systems, portable media players, etc.
- Video driver amp gain is 12dB
- Input level is 0.5VP-P
- No output coupling capacitor is needed, which makes for a more compact design
- Bias input method is used to support chroma, video, and RGB signals
- Built-in standby function sets circuit current to 0µA typ during standby mode
- Clear image reproduction by on-chip 8-order 4.5MHz LPF (Low Pass Filter)
- Supply voltage range is 3V typical at (Ta=25C)
- Differential gain is 0.5% typ at (Vo =1VP-P standard stair step signal)
- Differential phase is 1°typical at ( Vo =1VP-P standard stair step signal)
- Operating temperature is -40°C to +85°C, package style is 8-lead MSOP
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001