ICM7555IBAZ
Timer, Oscillator & Pulse Generator IC, General Purpose, CMOS RC Timer, 1 MHz, 2 V to 18 V, SOIC-8

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ICM7555IBAZCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | EACH 9663754 EACH 9663754RL |
| Product Range | ICM7555; ICM7556 |
| Your Part Number | |
| Technical Datasheet |
25,480 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.170 ($1.287) |
| 10+ | $0.650 ($0.715) |
| 100+ | $0.593 ($0.6523) |
| 500+ | $0.573 ($0.6303) |
| 1000+ | $0.527 ($0.5797) |
| 2500+ | $0.520 ($0.572) |
| 5000+ | $0.512 ($0.5632) |
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ICM7555IBAZCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | EACH 9663754 EACH 9663754RL |
| Product Range | ICM7555; ICM7556 |
| Technical Datasheet | |
| Frequency | 1MHz |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 18V |
| IC Case / Package | SOIC |
| Digital IC Case | SOIC |
| No. of Pins | 8Pins |
| Product Range | ICM7555; ICM7556 |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The ICM7555IBAZ is a CMOS RC general purpose timer in 8 pin SOIC package. It provides significantly improved performance over standard SE/NE 555/6 and 355 timers while at same time being direct replacements for those devices in most applications. Improved parameters include low supply current, wide operating supply voltage range, low threshold, no crowbarring of supply current during output transitions, higher frequency performance and no requirement to decouple control voltage for stable operation. The ICM7555 is capable of producing accurate time delays or frequencies.
- Low supply current of 60μA
- Extremely low input current of 20pA
- High speed operation of 1MHz
- Supply voltage range from 2V to 18V
- Temperature stability of 0.005%/°C at 25°C
- Adjustable duty cycle
- High output source/sink driver can drive TTL/CMOS
- Timing from microseconds through hours
- Operates in both astable and monostable modes
- Operating temperature range from -25°C to 85°C
Applications
Clock & Timing
Warnings
This device is sensitive to electrostatic discharge. Users should follow proper IC handling procedures.
Technical Specifications
| Frequency | 1MHz |
|---|---|
| Supply Voltage Max | 18V |
| Digital IC Case | SOIC |
| Product Range | ICM7555; ICM7556 |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
| Supply Voltage Min | 2V |
|---|---|
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Operating Temperature Min | -25°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00034 |